| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| SN74ALS137ANE4 | Texas Instruments | Check for Price | 3-LINE TO 8-LINE DECODER, ALS Series, Inverted Output, TTL, PDIP16 | DM54LS347J vs SN74ALS137ANE4 |
| 54AC11238J | Texas Instruments | Check for Price | 3-LINE TO 8-LINE DECODER, AC Series, CMOS, CDIP16 | DM54LS347J vs 54AC11238J |
| CD74ACT238EX | Ge Solid State | Check for Price | ACT Series, True Output, CMOS, PDIP16 | DM54LS347J vs CD74ACT238EX |
| JM38510R75803SE | National Semiconductor Corporation | Check for Price | AC Series, Inverted Output, CMOS, CDIP16 | DM54LS347J vs JM38510R75803SE |
| 54AC138MDS | National Semiconductor Corporation | Check for Price | AC Series, Inverted Output, CMOS | DM54LS347J vs 54AC138MDS |
| SN7446AN-10 | Texas Instruments | Check for Price | Seven Segment Decoder/Driver, TTL/H/L Series, Inverted Output, TTL, PDIP16 | DM54LS347J vs SN7446AN-10 |
| SN74HCT237N-10 | Texas Instruments | Check for Price | HCT Series, True Output, CMOS, PDIP16 | DM54LS347J vs SN74HCT237N-10 |
| 7448F | Philips Semiconductors | Check for Price | Seven Segment Decoder/Driver, TTL/H/L Series, True Output, TTL, CDIP16 | DM54LS347J vs 7448F |
| DM74ALS137N | Texas Instruments | Check for Price | Decoder/Driver, ALS Series, Inverted Output, TTL, PDIP16 | DM54LS347J vs DM74ALS137N |
| 74AC139DC | Fairchild Semiconductor Corporation | Check for Price | 2-LINE TO 4-LINE DECODER, AC Series, Inverted Output, CMOS, CDIP16 | DM54LS347J vs 74AC139DC |
Part Details for DM54LS347J by Texas Instruments
Results Overview of DM54LS347J by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DM54LS347J Information
DM54LS347J by Texas Instruments is a Decoder/Driver.
Decoder/Drivers are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
US Tariff Estimator: DM54LS347J by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
DM54LS347J Part Data Attributes
|
|
DM54LS347J
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
DM54LS347J
Texas Instruments
Seven Segment Decoder/Driver, LS Series, Inverted Output, TTL, CDIP16
|
| Rohs Code | No | |
| Part Life Cycle Code | Obsolete | |
| Package Description | Dip, Dip16,.3 | |
| Reach Compliance Code | Unknown | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.60 | |
| Family | Ls | |
| Input Conditioning | Standard | |
| JESD-30 Code | R-GDIP-T16 | |
| JESD-609 Code | e0 | |
| Length | 19.94 Mm | |
| Logic IC Type | Seven Segment Decoder/Driver | |
| Number of Functions | 1 | |
| Number of Terminals | 16 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Output Characteristics | Open-Collector | |
| Output Polarity | Inverted | |
| Package Body Material | Ceramic, Glass-Sealed | |
| Package Code | DIP | |
| Package Equivalence Code | DIP16,.3 | |
| Package Shape | Rectangular | |
| Package Style | In-Line | |
| Propagation Delay (tpd) | 100 Ns | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 5.08 Mm | |
| Supply Voltage-Max (Vsup) | 5.5 V | |
| Supply Voltage-Min (Vsup) | 4.5 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | No | |
| Technology | Ttl | |
| Temperature Grade | Military | |
| Terminal Finish | Tin/Lead (Sn/Pb) | |
| Terminal Form | Through-Hole | |
| Terminal Pitch | 2.54 Mm | |
| Terminal Position | Dual | |
| Width | 7.62 Mm |
Alternate Parts for DM54LS347J
This table gives cross-reference parts and alternative options found for DM54LS347J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DM54LS347J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.