Part Details for DM6000-1A by Essentra Components
Results Overview of DM6000-1A by Essentra Components
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DM6000-1A Information
DM6000-1A by Essentra Components is a Rectangular Adapter.
Rectangular Adapters are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for DM6000-1A
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
2082-DM6000-1A-ND
|
DigiKey | DM6000-1A Min Qty: 50 Lead time: 9 Weeks Container: Bulk | Temporarily Out of Stock |
|
$5.5488 | Buy Now |
|
DISTI #
144-DM6000-1A
|
Mouser Electronics | Conduit Fittings & Accessories ROUND DIP MOLDED END-CAP:PVC DIP BLACK RoHS: Compliant | 0 |
|
$4.8400 / $7.0500 | Order Now |
|
DISTI #
72926841
|
RS | ROUND END CAP, 6" ID, 1" H, BLACK PVC Min Qty: 50 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$7.0500 / $7.7500 | RFQ |
|
|
Onlinecomponents.com | Round End Cap - Black in)side Diameter 152.4 mm (6.000 in) - in)side Height 25.4 mm (1.000 in) - 176.7 °C (350 °F) COO: United States RoHS: Compliant | 0 |
|
$4.3400 / $6.5200 | Buy Now |
|
DISTI #
RICDM6000-1A
|
DB Roberts | ROUND DIP MOLDED END-CAPPVC DI | 0 |
|
RFQ |