Part Details for DM7407M by Fairchild Semiconductor Corporation
Overview of DM7407M by Fairchild Semiconductor Corporation
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Industrial Automation
Aerospace and Defense
Healthcare
Energy and Power Systems
Telecommunications
Automotive
Price & Stock for DM7407M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 566 |
|
RFQ | ||
|
Bristol Electronics | 292 |
|
RFQ | ||
|
Quest Components | Logic Circuit, HEX Buffer, STD-TTL, 14 Pin, Plastic, SOP | 92 |
|
$0.9500 / $1.9000 | Buy Now |
|
Quest Components | Logic Circuit, HEX Buffer, STD-TTL, 14 Pin, Plastic, SOP | 240 |
|
$0.7620 / $1.9050 | Buy Now |
|
Quest Components | Logic Circuit, HEX Buffer, STD-TTL, 14 Pin, Plastic, SOP | 8 |
|
$1.7472 / $2.3296 | Buy Now |
|
Quest Components | Logic Circuit, HEX Buffer, STD-TTL, 14 Pin, Plastic, SOP | 32 |
|
$1.7750 / $2.8400 | Buy Now |
|
NexGen Digital | 580 |
|
RFQ | ||
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 172 |
|
$0.7500 / $1.1500 | Buy Now |
Part Details for DM7407M
DM7407M CAD Models
DM7407M Part Data Attributes:
|
DM7407M
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
DM7407M
Fairchild Semiconductor Corporation
Buffer, TTL/H/L Series, 6-Func, 1-Input, TTL, PDSO14, 0.150 INCH, MS-012, SOIC-14
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | SOIC | |
Package Description | 0.150 INCH, MS-012, SOIC-14 | |
Pin Count | 14 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | TTL/H/L | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e0 | |
Length | 8.65 mm | |
Logic IC Type | BUFFER | |
Max I(ol) | 0.04 A | |
Number of Functions | 6 | |
Number of Inputs | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Characteristics | OPEN-COLLECTOR | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Power Supply Current-Max (ICC) | 41 mA | |
Prop. Delay@Nom-Sup | 30 ns | |
Propagation Delay (tpd) | 30 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | TTL | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm |
Alternate Parts for DM7407M
This table gives cross-reference parts and alternative options found for DM7407M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DM7407M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DM7407M | IC 74 SERIES, HEX 1-INPUT NON-INVERT GATE, Gate | Texas Instruments | DM7407M vs DM7407M |
SN7407DRG4 | Six-channel, 4.75-V to 5.25-V bipolar buffers with 30-V tolerant open-collector outputs 14-SOIC 0 to 70 | Texas Instruments | DM7407M vs SN7407DRG4 |
SN7417D | Six-channel, 4.75-V to 5.25-V bipolar buffers with 15-V tolerant open-collector outputs 14-SOIC 0 to 70 | Texas Instruments | DM7407M vs SN7417D |
DM7417MX | Buffer, 74 Series, 6-Func, 1-Input, TTL, PDSO14, 0.150 INCH, MS-012, SOIC-14 | Fairchild Semiconductor Corporation | DM7407M vs DM7417MX |
SN7417DRE4 | TTL/H/L SERIES, HEX 1-INPUT NON-INVERT GATE, PDSO14, GREEN, PLASTIC, MS-012AB, SOIC-14 | Texas Instruments | DM7407M vs SN7417DRE4 |
SN7407DE4 | Six-channel, 4.75-V to 5.25-V bipolar buffers with 30-V tolerant open-collector outputs 14-SOIC 0 to 70 | Texas Instruments | DM7407M vs SN7407DE4 |
SN7407DRE4 | Six-channel, 4.75-V to 5.25-V bipolar buffers with 30-V tolerant open-collector outputs 14-SOIC 0 to 70 | Texas Instruments | DM7407M vs SN7407DRE4 |
SN7407DG4 | Six-channel, 4.75-V to 5.25-V bipolar buffers with 30-V tolerant open-collector outputs 14-SOIC 0 to 70 | Texas Instruments | DM7407M vs SN7407DG4 |