Part Details for DM7432N by National Semiconductor Corporation
Overview of DM7432N by National Semiconductor Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Financial Technology (Fintech)
Aerospace and Defense
Healthcare
Agriculture Technology
Robotics and Drones
Price & Stock for DM7432N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-DM7432N-ND
|
DigiKey | IC GATE OR 4CH 2-INP 14DIP Min Qty: 991 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
991 In Stock |
|
$0.3700 | Buy Now |
|
Bristol Electronics | 1 |
|
RFQ | ||
|
Bristol Electronics | 78 |
|
RFQ | ||
|
Quest Components | Logic Circuit, Quad 2-Input OR, STD-TTL, 14 Pin, Plastic, DIP | 66 |
|
$0.4786 / $0.7179 | Buy Now |
|
Quest Components | Logic Circuit, Quad 2-Input OR, STD-TTL, 14 Pin, Plastic, DIP | 3 |
|
$1.4928 / $1.8660 | Buy Now |
|
Rochester Electronics | OR Gate, TTL/H/L Series, 4-Func, 2-Input, TTL, PDIP14 ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 991 |
|
$0.3191 / $0.3754 | Buy Now |
Part Details for DM7432N
DM7432N CAD Models
DM7432N Part Data Attributes
|
DM7432N
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
DM7432N
National Semiconductor Corporation
IC TTL/H/L SERIES, QUAD 2-INPUT OR GATE, PDIP14, PLASTIC, DIP-14, Gate
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | PLASTIC, DIP-14 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | TTL/H/L | |
JESD-30 Code | R-PDIP-T14 | |
JESD-609 Code | e0 | |
Length | 19.18 mm | |
Load Capacitance (CL) | 15 pF | |
Logic IC Type | OR GATE | |
Max I(ol) | 0.016 A | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Power Supply Current-Max (ICC) | 38 mA | |
Prop. Delay@Nom-Sup | 22 ns | |
Propagation Delay (tpd) | 22 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for DM7432N
This table gives cross-reference parts and alternative options found for DM7432N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DM7432N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN7432JP4 | OR Gate | Rochester Electronics LLC | DM7432N vs SN7432JP4 |
5432DMQB | IC TTL/H/L SERIES, QUAD 2-INPUT OR GATE, CDIP14, CERAMIC, DIP-14, Gate | National Semiconductor Corporation | DM7432N vs 5432DMQB |
SN7432J4 | OR Gate | Rochester Electronics LLC | DM7432N vs SN7432J4 |
SNJ5432J-00 | TTL/H/L SERIES, QUAD 2-INPUT OR GATE, CDIP14 | Texas Instruments | DM7432N vs SNJ5432J-00 |
DM7432N | TTL/H/L SERIES, QUAD 2-INPUT OR GATE, PDIP14, PLASTIC, DIP-14 | Texas Instruments | DM7432N vs DM7432N |
SN7432N-10 | TTL/H/L SERIES, QUAD 2-INPUT OR GATE, PDIP14 | Texas Instruments | DM7432N vs SN7432N-10 |
N7432N | OR Gate, 74 Series, 4-Func, 2-Input, TTL, PDIP14 | Signetics | DM7432N vs N7432N |
SNC5432J | TTL/H/L SERIES, QUAD 2-INPUT OR GATE, CDIP14, CERAMIC, DIP-14 | Texas Instruments | DM7432N vs SNC5432J |
SN7432N3 | Quad 2-input positive-OR gates 14-PDIP 0 to 70 | Texas Instruments | DM7432N vs SN7432N3 |
N7432A | IC TTL/H/L SERIES, QUAD 2-INPUT OR GATE, PDIP14, Gate | NXP Semiconductors | DM7432N vs N7432A |