Part Details for SNJ54ALS805AJ by Texas Instruments
Overview of SNJ54ALS805AJ by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SNJ54ALS805AJ
SNJ54ALS805AJ CAD Models
SNJ54ALS805AJ Part Data Attributes
|
SNJ54ALS805AJ
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SNJ54ALS805AJ
Texas Instruments
Hex 2-Input NOR Drivers 20-CDIP -55 to 125
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | DIP, DIP20,.3 | |
Pin Count | 20 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Additional Feature | IOH = 12MA @ VOH = 2V; IOL = 12MA @ VOL = 0.4V | |
Family | ALS | |
JESD-30 Code | R-GDIP-T20 | |
Length | 24.195 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | NOR GATE | |
Max I(ol) | 0.012 A | |
Number of Functions | 6 | |
Number of Inputs | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP20,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power Supply Current-Max (ICC) | 14 mA | |
Propagation Delay (tpd) | 9 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Screening Level | MIL-PRF-38535 | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | MILITARY | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7.62 mm |
Alternate Parts for SNJ54ALS805AJ
This table gives cross-reference parts and alternative options found for SNJ54ALS805AJ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SNJ54ALS805AJ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74ALS805AN | ALS SERIES, HEX 2-INPUT NOR GATE, PDIP20, 0.300 INCH, PLASTIC, DIP-20 | Texas Instruments | SNJ54ALS805AJ vs SN74ALS805AN |
DM74ALS805AN | IC ALS SERIES, HEX 2-INPUT NOR GATE, PDIP20, PLASTIC, DIP-20, Gate | National Semiconductor Corporation | SNJ54ALS805AJ vs DM74ALS805AN |
DM54ALS805AJ | IC,LOGIC GATE,HEX 2-INPUT NOR,ALS-TTL,DIP,20PIN,CERAMIC | National Semiconductor Corporation | SNJ54ALS805AJ vs DM54ALS805AJ |
DM74ALS805AN | IC ALS SERIES, HEX 2-INPUT NOR GATE, PDIP20, PLASTIC, DIP-20, Gate | Texas Instruments | SNJ54ALS805AJ vs DM74ALS805AN |
DM74ALS805AN/B+ | IC,LOGIC GATE,HEX 2-INPUT NOR,ALS-TTL,DIP,20PIN,PLASTIC | Texas Instruments | SNJ54ALS805AJ vs DM74ALS805AN/B+ |
DM74ALS805AN/A+ | IC,LOGIC GATE,HEX 2-INPUT NOR,ALS-TTL,DIP,20PIN,PLASTIC | Texas Instruments | SNJ54ALS805AJ vs DM74ALS805AN/A+ |
SN74ALS805AN3 | Hex 2-Input NOR Drivers 20-PDIP 0 to 70 | Texas Instruments | SNJ54ALS805AJ vs SN74ALS805AN3 |