DM74ALS832AWM
Description: IC ALS SERIES, HEX 2-INPUT OR GATE, PDSO20, 0.300 INCH, PLASTIC, SOIC-20, Gate

Overview of DM74ALS832AWM by National Semiconductor Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for DM74ALS832AWM by National Semiconductor Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for DM74ALS832AWM by National Semiconductor Corporation

DM74ALS832AWM
National Semiconductor Corporation
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
NATIONAL SEMICONDUCTOR CORP
Package Description
SOP, SOP20,.4
Reach Compliance Code
unknown
HTS Code
8542.39.00.01
Additional Feature
IOL = 24MA @ VOL = 0.5V; IOH = 15MA @ VOH = 2V
Family
ALS
JESD-30 Code
R-PDSO-G20
JESD-609 Code
e0
Length
12.8 mm
Load Capacitance (CL)
50 pF
Logic IC Type
OR GATE
Max I(ol)
0.024 A
Number of Functions
6
Number of Inputs
2
Number of Terminals
20
Operating Temperature-Max
70 °C
Operating Temperature-Min
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Equivalence Code
SOP20,.4
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Power Supply Current-Max (ICC)
16 mA
Propagation Delay (tpd)
8 ns
Qualification Status
Not Qualified
Schmitt Trigger
NO
Seated Height-Max
2.65 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
TTL
Temperature Grade
COMMERCIAL
Terminal Finish
TIN LEAD
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Width
7.5 mm
Want to compare parts?
  1. DM74ALS832AWM
    National Semiconductor Corporation
    IC ALS SERIES, HEX 2-INPUT OR GATE, PDSO20, 0.300 INCH, PLASTIC, SOIC-20, Gate
    VS

Alternate Parts for DM74ALS832AWM

This table gives cross-reference parts and alternative options found for DM74ALS832AWM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DM74ALS832AWM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SN74ALS832ADW 6-ch, 2-input, 4.5-V to 5.5-V ultra-high-speed (4 ns) bipolar OR gate 20-SOIC 0 to 70 Texas Instruments DM74ALS832AWM vs SN74ALS832ADW
SN74ALS832ADWG4 ALS SERIES, HEX 2-INPUT OR GATE, PDSO20, GREEN, PLASTIC, SOIC-20 Texas Instruments DM74ALS832AWM vs SN74ALS832ADWG4
SN74ALS832ADWRG4 ALS SERIES, HEX 2-INPUT OR GATE, PDSO20, GREEN, PLASTIC, SOIC-20 Texas Instruments DM74ALS832AWM vs SN74ALS832ADWRG4
Part Number Description Manufacturer Compare
SN54ALS832J-00 ALS SERIES, HEX 2-INPUT OR GATE, CDIP20 Texas Instruments DM74ALS832AWM vs SN54ALS832J-00
SN74ALS832ADWG4 ALS SERIES, HEX 2-INPUT OR GATE, PDSO20, GREEN, PLASTIC, SOIC-20 Texas Instruments DM74ALS832AWM vs SN74ALS832ADWG4
SN74ALS832NP1 OR Gate Rochester Electronics LLC DM74ALS832AWM vs SN74ALS832NP1
SN54ALS832FH-00 ALS SERIES, HEX 2-INPUT OR GATE, CQCC20 Texas Instruments DM74ALS832AWM vs SN54ALS832FH-00
SN74ALS832ANE4 ALS SERIES, HEX 2-INPUT OR GATE, PDIP20, ROHS COMPLIANT, PLASTIC, DIP-20 Texas Instruments DM74ALS832AWM vs SN74ALS832ANE4
SN54ALS832AJ Military, 6-ch, 2-input, 4.5-V to 5.5-V ultra-high-speed (4 ns) bipolar OR gate 20-CDIP -55 to 125 Texas Instruments DM74ALS832AWM vs SN54ALS832AJ
SN74ALS832ADW 6-ch, 2-input, 4.5-V to 5.5-V ultra-high-speed (4 ns) bipolar OR gate 20-SOIC 0 to 70 Texas Instruments DM74ALS832AWM vs SN74ALS832ADW
SN74ALS832FN OR Gate Rochester Electronics LLC DM74ALS832AWM vs SN74ALS832FN
SN74ALS832FN-00 ALS SERIES, HEX 2-INPUT OR GATE, PQCC20 Texas Instruments DM74ALS832AWM vs SN74ALS832FN-00
SN54ALS832AFK ALS SERIES, HEX 2-INPUT OR GATE, CQCC20, CERAMIC, CC-20 Texas Instruments DM74ALS832AWM vs SN54ALS832AFK

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for DM74ALS832AWM by National Semiconductor Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: DM74ALS832AWM by National Semiconductor Corporation

Select Manufacturer
Which Manufacturer of DM74ALS832AWM would you like to use for your alert(s)?
  • Please alert me when DM74ALS832AWM inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for DM74ALS832AWM alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for DM74ALS832AWM to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for DM74ALS832AWM alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for DM74ALS832AWM.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare DM74ALS832AWM by National Semiconductor Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: