Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ApplicationsFinancial Technology (Fintech)Computing and Data StorageAutomotive
DM74AS00N Information
DM74AS00N by Texas Instruments is a Gate.
Gates are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
US Tariff Estimator: DM74AS00N by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
DM74AS00NTexas InstrumentsNAND Gate, AS Series, 4-Func, 2-Input, TTL, PDIP14
Rohs Code
No
Part Life Cycle Code
Transferred
Part Package Code
DIP
Package Description
Dip, Dip14,.3
Pin Count
14
Reach Compliance Code
Unknown
HTS Code
8542.39.00.60
Family
As
JESD-30 Code
R-PDIP-T14
JESD-609 Code
e0
Length
19.18 Mm
Load Capacitance (CL)
50 Pf
Logic IC Type
Nand Gate
Number of Functions
4
Number of Inputs
2
Number of Terminals
14
Operating Temperature-Max
70 °C
Operating Temperature-Min
Package Body Material
Plastic/Epoxy
Package Code
DIP
Package Equivalence Code
DIP14,.3
Package Shape
Rectangular
Package Style
In-Line
Power Supply Current-Max (ICC)
17.4 Ma
Propagation Delay (tpd)
4 Ns
Qualification Status
Not Qualified
Schmitt Trigger
No
Seated Height-Max
5.08 Mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
No
Technology
Ttl
Temperature Grade
Commercial
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Form
Through-Hole
Terminal Pitch
2.54 Mm
Terminal Position
Dual
Width
7.62 Mm
Alternate Parts for DM74AS00N
This table gives cross-reference parts and alternative options found for DM74AS00N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DM74AS00N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.