| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| SN74AS1000ADR | Texas Instruments | $1.4153 | NAND Gate, AS Series, 4-Func, 2-Input, TTL, PDSO14 | DM74AS1000AM vs SN74AS1000ADR |
| SN74AS1000AD | Texas Instruments | $1.4571 | NAND Gate, AS Series, 4-Func, 2-Input, TTL, PDSO14 | DM74AS1000AM vs SN74AS1000AD |
| SN74AS1000ADRG4 | Texas Instruments | Check for Price | NAND Gate, AS Series, 4-Func, 2-Input, TTL, PDSO14 | DM74AS1000AM vs SN74AS1000ADRG4 |
| DM74AS1000AM | Fairchild Semiconductor Corporation | Check for Price | NAND Gate, AS Series, 4-Func, 2-Input, TTL, PDSO14 | DM74AS1000AM vs DM74AS1000AM |
| DM74AS1000AMX | Texas Instruments | Check for Price | NAND Gate, AS Series, 4-Func, 2-Input, TTL, PDSO14 | DM74AS1000AM vs DM74AS1000AMX |
Part Details for DM74AS1000AM by Texas Instruments
Results Overview of DM74AS1000AM by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (1 option)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DM74AS1000AM Information
DM74AS1000AM by Texas Instruments is a Gate.
Gates are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
US Tariff Estimator: DM74AS1000AM by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
DM74AS1000AM Part Data Attributes
|
|
DM74AS1000AM
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
DM74AS1000AM
Texas Instruments
NAND Gate, AS Series, 4-Func, 2-Input, TTL, PDSO14
|
| Rohs Code | No | |
| Part Life Cycle Code | Transferred | |
| Part Package Code | SOIC | |
| Package Description | Sop, Sop14,.25 | |
| Pin Count | 14 | |
| Reach Compliance Code | Unknown | |
| HTS Code | 8542.39.00.60 | |
| Additional Feature | Iol = 48ma @ Vol = 0.5v; Ioh = 48ma @ Voh = 2v | |
| Family | As | |
| JESD-30 Code | R-PDSO-G14 | |
| JESD-609 Code | e0 | |
| Length | 8.65 Mm | |
| Load Capacitance (CL) | 50 Pf | |
| Logic IC Type | Nand Gate | |
| Max I(ol) | 0.048 A | |
| Number of Functions | 4 | |
| Number of Inputs | 2 | |
| Number of Terminals | 14 | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | ||
| Package Body Material | Plastic/Epoxy | |
| Package Code | SOP | |
| Package Equivalence Code | SOP14,.25 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Power Supply Current-Max (ICC) | 19 Ma | |
| Prop. Delay@Nom-Sup | 4 Ns | |
| Propagation Delay (tpd) | 4 Ns | |
| Qualification Status | Not Qualified | |
| Schmitt Trigger | No | |
| Seated Height-Max | 1.75 Mm | |
| Supply Voltage-Max (Vsup) | 5.5 V | |
| Supply Voltage-Min (Vsup) | 4.5 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | Yes | |
| Technology | Ttl | |
| Temperature Grade | Commercial | |
| Terminal Finish | Tin/Lead (Sn/Pb) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Dual | |
| Width | 3.9 Mm |
Alternate Parts for DM74AS1000AM
This table gives cross-reference parts and alternative options found for DM74AS1000AM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DM74AS1000AM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.