| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| SN74AS533N3 | Texas Instruments | Check for Price | Bus Driver, AS Series, 1-Func, 8-Bit, Inverted Output, TTL, PDIP20 | DM74AS533N vs SN74AS533N3 |
| SN74AS533ANE4 | Texas Instruments | Check for Price | Bus Driver, AS Series, 1-Func, 8-Bit, Inverted Output, TTL, PDIP20 | DM74AS533N vs SN74AS533ANE4 |
| SN74AS533AN | Texas Instruments | Check for Price | Bus Driver, AS Series, 1-Func, 8-Bit, Inverted Output, TTL, PDIP20 | DM74AS533N vs SN74AS533AN |
| SN74AS533N | Texas Instruments | Check for Price | Bus Driver, AS Series, 1-Func, 8-Bit, Inverted Output, TTL, PDIP20 | DM74AS533N vs SN74AS533N |
| SN54AS533J | Texas Instruments | Check for Price | Bus Driver, AS Series, 1-Func, 8-Bit, Inverted Output, TTL, CDIP20 | DM74AS533N vs SN54AS533J |
Part Details for DM74AS533N by Texas Instruments
Results Overview of DM74AS533N by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DM74AS533N Information
DM74AS533N by Texas Instruments is a Bus Driver/Transceiver.
Bus Driver/Transceivers are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
US Tariff Estimator: DM74AS533N by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
DM74AS533N Part Data Attributes
|
|
DM74AS533N
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
DM74AS533N
Texas Instruments
Bus Driver, AS Series, 1-Func, 8-Bit, Inverted Output, TTL, PDIP20
|
| Pbfree Code | No | |
| Rohs Code | No | |
| Part Life Cycle Code | Obsolete | |
| Part Package Code | DIP | |
| Package Description | Dip, Dip20,.3 | |
| Pin Count | 20 | |
| Reach Compliance Code | Unknown | |
| HTS Code | 8542.39.00.60 | |
| Family | As | |
| JESD-30 Code | R-PDIP-T20 | |
| JESD-609 Code | e0 | |
| Length | 26.075 Mm | |
| Load Capacitance (CL) | 50 Pf | |
| Logic IC Type | Bus Driver | |
| Number of Bits | 8 | |
| Number of Functions | 1 | |
| Number of Ports | 2 | |
| Number of Terminals | 20 | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | ||
| Output Characteristics | 3-State | |
| Output Polarity | Inverted | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | DIP | |
| Package Equivalence Code | DIP20,.3 | |
| Package Shape | Rectangular | |
| Package Style | In-Line | |
| Power Supply Current-Max (ICC) | 100 Ma | |
| Propagation Delay (tpd) | 8 Ns | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 5.08 Mm | |
| Supply Voltage-Max (Vsup) | 5.5 V | |
| Supply Voltage-Min (Vsup) | 4.5 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | No | |
| Technology | Ttl | |
| Temperature Grade | Commercial | |
| Terminal Finish | Tin/Lead (Sn/Pb) | |
| Terminal Form | Through-Hole | |
| Terminal Pitch | 2.54 Mm | |
| Terminal Position | Dual | |
| Width | 7.62 Mm |
Alternate Parts for DM74AS533N
This table gives cross-reference parts and alternative options found for DM74AS533N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DM74AS533N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.