Part Details for DM74LS154M by Texas Instruments
Results Overview of DM74LS154M by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DM74LS154M Information
DM74LS154M by Texas Instruments is a Decoder/Driver.
Decoder/Drivers are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
US Tariff Estimator: DM74LS154M by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for DM74LS154M
DM74LS154M Part Data Attributes
|
|
DM74LS154M
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
DM74LS154M
Texas Instruments
LS Series, Inverted Output, TTL, PDSO24
|
| Part Life Cycle Code | Obsolete | |
| Package Description | Sop, | |
| Reach Compliance Code | Unknown | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.60 | |
| Additional Feature | 2 Enable Inputs | |
| Family | Ls | |
| Input Conditioning | Standard | |
| JESD-30 Code | R-PDSO-G24 | |
| Length | 15.4 Mm | |
| Load Capacitance (CL) | 15 Pf | |
| Logic IC Type | 4-Line To 16-Line Decoder | |
| Number of Functions | 1 | |
| Number of Terminals | 24 | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | ||
| Output Polarity | Inverted | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | SOP | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Power Supply Current-Max (ICC) | 14 Ma | |
| Propagation Delay (tpd) | 35 Ns | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 2.65 Mm | |
| Supply Voltage-Max (Vsup) | 5.25 V | |
| Supply Voltage-Min (Vsup) | 4.75 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | Yes | |
| Technology | Ttl | |
| Temperature Grade | Commercial | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Dual | |
| Width | 7.5 Mm |
Alternate Parts for DM74LS154M
This table gives cross-reference parts and alternative options found for DM74LS154M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DM74LS154M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| DM74LS154WMX | Fairchild Semiconductor Corporation | Check for Price | 4-LINE TO 16-LINE DECODER, LS Series, Inverted Output, TTL, PDSO24 | DM74LS154M vs DM74LS154WMX |
| DM74LS154WMX | Rochester Electronics LLC | Check for Price | LS Series, Inverted Output, TTL, PDSO24 | DM74LS154M vs DM74LS154WMX |
| DM74LS154WM | National Semiconductor Corporation | Check for Price | Decoder/Driver, LS Series, Inverted Output, TTL, PDSO24 | DM74LS154M vs DM74LS154WM |