There are no models available for this part yet.
Overview of DM74LS164N by Fairchild Semiconductor Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for DM74LS164N by Fairchild Semiconductor Corporation
Part Data Attributes for DM74LS164N by Fairchild Semiconductor Corporation
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
FAIRCHILD SEMICONDUCTOR CORP
|
Part Package Code
|
DIP
|
Package Description
|
0.300 INCH, PLASTIC, MS-001, DIP-14
|
Pin Count
|
14
|
Reach Compliance Code
|
unknown
|
HTS Code
|
8542.39.00.01
|
Count Direction
|
RIGHT
|
Family
|
LS
|
JESD-30 Code
|
R-PDIP-T14
|
JESD-609 Code
|
e0
|
Length
|
19.18 mm
|
Logic IC Type
|
SERIAL IN PARALLEL OUT
|
Max Frequency@Nom-Sup
|
25000000 Hz
|
Number of Bits
|
8
|
Number of Functions
|
1
|
Number of Terminals
|
14
|
Operating Temperature-Max
|
70 °C
|
Operating Temperature-Min
|
|
Output Polarity
|
TRUE
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
DIP
|
Package Equivalence Code
|
DIP14,.3
|
Package Shape
|
RECTANGULAR
|
Package Style
|
IN-LINE
|
Propagation Delay (tpd)
|
40 ns
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
5.08 mm
|
Supply Voltage-Max (Vsup)
|
5.25 V
|
Supply Voltage-Min (Vsup)
|
4.75 V
|
Supply Voltage-Nom (Vsup)
|
5 V
|
Surface Mount
|
NO
|
Technology
|
TTL
|
Temperature Grade
|
COMMERCIAL
|
Terminal Finish
|
TIN LEAD
|
Terminal Form
|
THROUGH-HOLE
|
Terminal Pitch
|
2.54 mm
|
Terminal Position
|
DUAL
|
Trigger Type
|
POSITIVE EDGE
|
Width
|
7.62 mm
|
fmax-Min
|
25 MHz
|
Alternate Parts for DM74LS164N
This table gives cross-reference parts and alternative options found for DM74LS164N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DM74LS164N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GD74LS164 | Serial In Parallel Out, LS Series, 8-Bit, Right Direction, True Output, TTL, PDIP14, | Goldstar Electron Co Ltd | DM74LS164N vs GD74LS164 |
T74LS164D1 | LS SERIES, 8-BIT RIGHT SERIAL IN PARALLEL OUT SHIFT REGISTER, TRUE OUTPUT, CDIP14, CERAMIC, DIP-14 | STMicroelectronics | DM74LS164N vs T74LS164D1 |
DV74LS164N | Serial In Parallel Out, LS Series, 8-Bit, Right Direction, True Output, TTL, PDIP14, PLASTIC, DIP-14 | avg Semiconductors | DM74LS164N vs DV74LS164N |
M38510/30605BCA | Serial In Parallel Out, LS Series, 8-Bit, Right Direction, True Output, TTL, CDIP14, CERAMIC, DIP-14 | Signetics | DM74LS164N vs M38510/30605BCA |
SN74LS164NE4 | Serial-in shift registers 14-PDIP 0 to 70 | Texas Instruments | DM74LS164N vs SN74LS164NE4 |
M38510/30605BCA | Serial In Parallel Out, LS Series, 8-Bit, Right Direction, True Output, TTL, CDIP14, CERAMIC, DIP-14 | Lansdale Semiconductor Inc | DM74LS164N vs M38510/30605BCA |
M38510/30605BCA | 8-Bit Parallel-Out Serial Shift Registers 14-CDIP -55 to 125 | Texas Instruments | DM74LS164N vs M38510/30605BCA |
SN74LS164N | LS SERIES, 8-BIT RIGHT SERIAL IN PARALLEL OUT SHIFT REGISTER, TRUE OUTPUT, PDIP14, PLASTIC, DIP-14 | onsemi | DM74LS164N vs SN74LS164N |
M38510/30605BCX | Serial In Parallel Out, LS Series, 8-Bit, Right Direction, True Output, TTL, CDIP14, CERAMIC, DIP-14 | Motorola Semiconductor Products | DM74LS164N vs M38510/30605BCX |
SN74LS164NDS | Serial In Parallel Out, LS Series, 8-Bit, Right Direction, True Output, TTL, PDIP14, 646-05 | Motorola Semiconductor Products | DM74LS164N vs SN74LS164NDS |