Part Details for GD74LS164 by Goldstar Electron Co Ltd
Overview of GD74LS164 by Goldstar Electron Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Price & Stock for GD74LS164
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | LS SERIES, 8-BIT RIGHT SERIAL IN PARALLEL OUT SHIFT REGISTER, TRUE OUTPUT, PDIP14 | 10 |
|
Buy Now |
Part Details for GD74LS164
GD74LS164 CAD Models
GD74LS164 Part Data Attributes
|
GD74LS164
Goldstar Electron Co Ltd
Buy Now
Datasheet
|
Compare Parts:
GD74LS164
Goldstar Electron Co Ltd
Serial In Parallel Out, LS Series, 8-Bit, Right Direction, True Output, TTL, PDIP14,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | GOLDSTAR ELECTRON CO LTD | |
Package Description | , | |
Reach Compliance Code | unknown | |
Count Direction | RIGHT | |
Family | LS | |
JESD-30 Code | R-PDIP-T14 | |
Load Capacitance (CL) | 15 pF | |
Logic IC Type | SERIAL IN PARALLEL OUT | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Power Supply Current-Max (ICC) | 27 mA | |
Propagation Delay (tpd) | 32 ns | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | COMMERCIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL | |
Trigger Type | POSITIVE EDGE | |
fmax-Min | 25 MHz |
Alternate Parts for GD74LS164
This table gives cross-reference parts and alternative options found for GD74LS164. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GD74LS164, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M38510/30605BCA | 8-Bit Parallel-Out Serial Shift Registers 14-CDIP -55 to 125 | Texas Instruments | GD74LS164 vs M38510/30605BCA |
SN74LS164N | LS SERIES, 8-BIT RIGHT SERIAL IN PARALLEL OUT SHIFT REGISTER, TRUE OUTPUT, PDIP14, PLASTIC, DIP-14 | onsemi | GD74LS164 vs SN74LS164N |
54LS164/BCA | Serial In Parallel Out, LS Series, 8-Bit, Right Direction, True Output, TTL, CDIP14 | YAGEO Corporation | GD74LS164 vs 54LS164/BCA |
DM54LS164J/883 | Serial In Parallel Out, LS Series, 8-Bit, Right Direction, True Output, TTL, CDIP14, CERAMIC, DIP-14 | Rochester Electronics LLC | GD74LS164 vs DM54LS164J/883 |
DM74LS164N | Serial In Parallel Out, LS Series, 8-Bit, Right Direction, True Output, TTL, PDIP14, 0.300 INCH, PLASTIC, MS-001, DIP-14 | Fairchild Semiconductor Corporation | GD74LS164 vs DM74LS164N |
SN74LS164N | Serial-in shift registers 14-PDIP 0 to 70 | Texas Instruments | GD74LS164 vs SN74LS164N |
SN54LS164J | LS SERIES, 8-BIT RIGHT SERIAL IN PARALLEL OUT SHIFT REGISTER, TRUE OUTPUT, CDIP14, CERAMIC, DIP-14 | Motorola Mobility LLC | GD74LS164 vs SN54LS164J |
SN74LS164N-00 | LS SERIES, 8-BIT RIGHT SERIAL IN PARALLEL OUT SHIFT REGISTER, TRUE OUTPUT, PDIP14 | Texas Instruments | GD74LS164 vs SN74LS164N-00 |
SN74LS164NE4 | Serial-in shift registers 14-PDIP 0 to 70 | Texas Instruments | GD74LS164 vs SN74LS164NE4 |
M38510/30605BCA | Serial In Parallel Out, LS Series, 8-Bit, Right Direction, True Output, TTL, CDIP14, CERAMIC, DIP-14 | Signetics | GD74LS164 vs M38510/30605BCA |