| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| SN74LS175N | AMD | Check for Price | D Flip-Flop, 4-Func, Positive Edge Triggered, TTL, PDIP16 | DM74LS175N vs SN74LS175N |
| DM74LS175N | Rochester Electronics LLC | Check for Price | D Flip-Flop, LS Series, 1-Func, Positive Edge Triggered, 4-Bit, Complementary Output, TTL, PDIP16 | DM74LS175N vs DM74LS175N |
| SN74LS175NE4 | Texas Instruments | Check for Price | D Flip-Flop, LS Series, 4-Func, Positive Edge Triggered, 4-Bit, Complementary Output, TTL, PDIP16 | DM74LS175N vs SN74LS175NE4 |
| N74LS175B | Signetics | Check for Price | D Flip-Flop, LS Series, 1-Func, Positive Edge Triggered, 4-Bit, Complementary Output, TTL, PDIP16 | DM74LS175N vs N74LS175B |
| SN74LS175N | onsemi | Check for Price | D Flip-Flop, LS Series, 1-Func, Positive Edge Triggered, 4-Bit, Complementary Output, TTL, PDIP16 | DM74LS175N vs SN74LS175N |
| T74LS175B1 | STMicroelectronics | Check for Price | D Flip-Flop, LS Series, 1-Func, Positive Edge Triggered, 4-Bit, Complementary Output, TTL, PDIP16 | DM74LS175N vs T74LS175B1 |
| DM74LS175N | National Semiconductor Corporation | Check for Price | D Flip-Flop, LS Series, 1-Func, Positive Edge Triggered, 4-Bit, Complementary Output, TTL, PDIP16 | DM74LS175N vs DM74LS175N |
| N74LS175N | Signetics | Check for Price | D Flip-Flop, LS Series, 1-Func, Positive Edge Triggered, 4-Bit, Complementary Output, TTL, PDIP16 | DM74LS175N vs N74LS175N |
Part Details for DM74LS175N by Texas Instruments
Results Overview of DM74LS175N by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (8 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DM74LS175N Information
DM74LS175N by Texas Instruments is an FF/Latch.
FF/Latches are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Price & Stock for DM74LS175N
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Unikey Electronic Pte Ltd | Flip Flop D-Type Bus Interface Pos-Edge 1-Element 16-Pin PDIP Min Qty: 1358 | 1 |
|
$0.2210 | Buy Now |
US Tariff Estimator: DM74LS175N by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
DM74LS175N Part Data Attributes
|
|
DM74LS175N
Texas Instruments
Buy Now
|
Compare Parts:
DM74LS175N
Texas Instruments
D Flip-Flop, 4-Func, Positive Edge Triggered, TTL, PDIP16
|
| Part Life Cycle Code | Obsolete | |
| Package Description | Dip-16 | |
| Direct Group | Lg05011501r3 | |
| Similar Group | Lg0510101001102510031013 | |
| HTS Code | 8542.39.00.60 | |
| JESD-30 Code | R-PDIP-T16 | |
| Logic IC Type | D Flip-Flop | |
| Max Frequency@Nom-Sup | 25000000 Hz | |
| Max I(ol) | 0.008 A | |
| Number of Functions | 4 | |
| Number of Terminals | 16 | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | ||
| Package Body Material | Plastic/Epoxy | |
| Package Code | DIP | |
| Package Equivalence Code | DIP16,.3 | |
| Package Shape | Rectangular | |
| Package Style | In-Line | |
| Power Supply Current-Max (ICC) | 18 Ma | |
| Qualification Status | Not Qualified | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | No | |
| Technology | Ttl | |
| Temperature Grade | Commercial | |
| Terminal Form | Through-Hole | |
| Terminal Pitch | 2.54 Mm | |
| Terminal Position | Dual | |
| Trigger Type | Positive Edge |
Alternate Parts for DM74LS175N
This table gives cross-reference parts and alternative options found for DM74LS175N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DM74LS175N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.