Part Details for DM74LS240NX by Texas Instruments
Overview of DM74LS240NX by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Part Details for DM74LS240NX
DM74LS240NX CAD Models
DM74LS240NX Part Data Attributes:
|
DM74LS240NX
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
DM74LS240NX
Texas Instruments
LS SERIES, DUAL 8-BIT DRIVER, INVERTED OUTPUT, DIP20, DIP-20
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | DIP, | |
Reach Compliance Code | unknown | |
Additional Feature | MIN INPUT HYSTERESIS = 0.2V | |
Family | LS | |
JESD-30 Code | R-XDIP-T20 | |
Length | 26.075 mm | |
Load Capacitance (CL) | 45 pF | |
Logic IC Type | BUS DRIVER | |
Number of Bits | 8 | |
Number of Functions | 2 | |
Number of Ports | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Characteristics | 3-STATE | |
Output Polarity | INVERTED | |
Package Body Material | UNSPECIFIED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Power Supply Current-Max (ICC) | 44 mA | |
Propagation Delay (tpd) | 18 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | COMMERCIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for DM74LS240NX
This table gives cross-reference parts and alternative options found for DM74LS240NX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DM74LS240NX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
54LS240DMQB | Bus Driver, LS Series, 2-Func, 4-Bit, Inverted Output, TTL, CDIP20, CERAMIC, DIP-20 | Rochester Electronics LLC | DM74LS240NX vs 54LS240DMQB |
SN74LS240J | Bus Driver, LS Series, 2-Func, 4-Bit, Inverted Output, TTL, CDIP20, CERAMIC, DIP-20 | Rochester Electronics LLC | DM74LS240NX vs SN74LS240J |
74LS240N | LS SERIES, DUAL 4-BIT DRIVER, INVERTED OUTPUT, PDIP20, PLASTIC, DIP-20 | Philips Semiconductors | DM74LS240NX vs 74LS240N |
SN54LS240JD | LS SERIES, DUAL 4-BIT DRIVER, INVERTED OUTPUT, CDIP20, CERAMIC, DIP-20 | Motorola Mobility LLC | DM74LS240NX vs SN54LS240JD |
DM54LS240J | Bus Driver, LS Series, 2-Func, 4-Bit, Inverted Output, TTL, CDIP20, CERAMIC, DIP-20 | Fairchild Semiconductor Corporation | DM74LS240NX vs DM54LS240J |
SN54LS240J | LS SERIES, DUAL 4-BIT DRIVER, INVERTED OUTPUT, CDIP20, CERAMIC, DIP-20 | Motorola Mobility LLC | DM74LS240NX vs SN54LS240J |
SN74LS240J | Bus Driver, 2-Func, 4-Bit, Inverted Output, TTL, CDIP20, DIP-20 | AMD | DM74LS240NX vs SN74LS240J |
SN54LS240J-00 | LS SERIES, DUAL 4-BIT DRIVER, INVERTED OUTPUT, CDIP20 | Texas Instruments | DM74LS240NX vs SN54LS240J-00 |
SN54LS240J | Bus Driver, LS Series, 2-Func, 4-Bit, Inverted Output, TTL, CDIP20, | Monolithic Memories (RETIRED) | DM74LS240NX vs SN54LS240J |
HD74LS240P | LS SERIES, DUAL 4-BIT DRIVER, INVERTED OUTPUT, PDIP20, 6.3 X 24.5 MM, 2.54 PITCH, PLASTIC, DIP-20 | Renesas Electronics Corporation | DM74LS240NX vs HD74LS240P |