Part Details for SN54LS240J by Motorola Mobility LLC
Overview of SN54LS240J by Motorola Mobility LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SN54LS240J
SN54LS240J CAD Models
SN54LS240J Part Data Attributes:
|
SN54LS240J
Motorola Mobility LLC
Buy Now
Datasheet
|
Compare Parts:
SN54LS240J
Motorola Mobility LLC
LS SERIES, DUAL 4-BIT DRIVER, INVERTED OUTPUT, CDIP20, CERAMIC, DIP-20
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA INC | |
Part Package Code | DIP | |
Package Description | DIP, | |
Pin Count | 20 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | MIN INPUT HYSTERESIS = 0.2V | |
Family | LS | |
JESD-30 Code | R-CDIP-T20 | |
JESD-609 Code | e0 | |
Length | 24.515 mm | |
Load Capacitance (CL) | 45 pF | |
Logic IC Type | BUS DRIVER | |
Number of Bits | 4 | |
Number of Functions | 2 | |
Number of Ports | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | INVERTED | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Power Supply Current-Max (ICC) | 44 mA | |
Propagation Delay (tpd) | 18 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for SN54LS240J
This table gives cross-reference parts and alternative options found for SN54LS240J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN54LS240J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN54LS240J | Military 8-ch, 4.5-V to 5.5-V bipolar inverters with 3-state outputs 20-CDIP -55 to 125 | Texas Instruments | SN54LS240J vs SN54LS240J |
SNC54LS240J | Bus Driver, | Rochester Electronics LLC | SN54LS240J vs SNC54LS240J |
74LS240N | LS SERIES, DUAL 4-BIT DRIVER, INVERTED OUTPUT, PDIP20, PLASTIC, DIP-20 | Philips Semiconductors | SN54LS240J vs 74LS240N |
SNJ54LS240J-00 | LS SERIES, DUAL 4-BIT DRIVER, INVERTED OUTPUT, CDIP20 | Texas Instruments | SN54LS240J vs SNJ54LS240J-00 |
54LS240DMQB | LS SERIES, DUAL 4-BIT DRIVER, INVERTED OUTPUT, CDIP20, CERAMIC, DIP-20 | Texas Instruments | SN54LS240J vs 54LS240DMQB |
AM54LS240DM | Bus Driver, LS Series, 2-Func, 4-Bit, Inverted Output, TTL, CDIP20, HERMETIC SEALED, DIP-20 | AMD | SN54LS240J vs AM54LS240DM |
DV74LS240N | Bus Driver, LS Series, 2-Func, 4-Bit, Inverted Output, TTL, PDIP20, PLASTIC, DIP-20 | avg Semiconductors | SN54LS240J vs DV74LS240N |
GD74LS240J | Bus Driver, LS Series, 2-Func, 4-Bit, Inverted Output, TTL, CDIP20, | Goldstar Electron Co Ltd | SN54LS240J vs GD74LS240J |
SN74LS240JP4 | Bus Driver, | Rochester Electronics LLC | SN54LS240J vs SN74LS240JP4 |
N74LS240N | Bus Driver, LS Series, 2-Func, 4-Bit, Inverted Output, TTL, PDIP20, | Signetics | SN54LS240J vs N74LS240N |