| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| SN74LS367ADR | Texas Instruments | $0.5327 | Bus Driver, LS Series, 6-Func, 6-Bit, True Output, TTL, PDSO16 | DM74LS367AM vs SN74LS367ADR |
| DM74LS367AM | Fairchild Semiconductor Corporation | Check for Price | Bus Driver, LS Series, 1-Func, 6-Bit, True Output, TTL, PDSO16 | DM74LS367AM vs DM74LS367AM |
| N74LS367AD | NXP Semiconductors | Check for Price | Bus Driver, LS Series, 2-Func, 4-Bit, True Output, TTL, PDSO16 | DM74LS367AM vs N74LS367AD |
| DM74LS367AMX | Texas Instruments | Check for Price | Bus Driver, LS Series, 1-Func, 6-Bit, True Output, TTL, PDSO16 | DM74LS367AM vs DM74LS367AMX |
| DM74LS367AM | Rochester Electronics LLC | Check for Price | Bus Driver, LS Series, 1-Func, 6-Bit, True Output, TTL, PDSO16 | DM74LS367AM vs DM74LS367AM |
| SN74LS367AD | onsemi | Check for Price | Bus Driver, LS Series, 1-Func, 6-Bit, True Output, TTL, PDSO16 | DM74LS367AM vs SN74LS367AD |
| N74LS367AD | YAGEO Corporation | Check for Price | Bus Driver, LS Series, 1-Func, 6-Bit, True Output, TTL, PDSO16 | DM74LS367AM vs N74LS367AD |
| HD74LS367ARP | Hitachi Ltd | Check for Price | Bus Driver, LS Series, 1-Func, 6-Bit, True Output, TTL, PDSO16 | DM74LS367AM vs HD74LS367ARP |
| 74LS367ASC | Fairchild Semiconductor Corporation | Check for Price | Bus Driver, LS Series, 2-Func, 6-Bit, True Output, TTL, PDSO16 | DM74LS367AM vs 74LS367ASC |
| N74LS367AD | Signetics | Check for Price | Bus Driver, LS Series, 1-Func, 6-Bit, True Output, TTL, PDSO16 | DM74LS367AM vs N74LS367AD |
Part Details for DM74LS367AM by Texas Instruments
Results Overview of DM74LS367AM by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DM74LS367AM Information
DM74LS367AM by Texas Instruments is a Bus Driver/Transceiver.
Bus Driver/Transceivers are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Price & Stock for DM74LS367AM
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Vyrian | Bus Driver, LS Series, 1-Func, 6-Bit, True Output, TTL, PDSO16 | 4856 |
|
RFQ |
US Tariff Estimator: DM74LS367AM by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
DM74LS367AM Part Data Attributes
|
|
DM74LS367AM
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
DM74LS367AM
Texas Instruments
Bus Driver, LS Series, 1-Func, 6-Bit, True Output, TTL, PDSO16
|
| Part Life Cycle Code | Obsolete | |
| Part Package Code | SOIC | |
| Package Description | Soic-16 | |
| Pin Count | 16 | |
| HTS Code | 8542.39.00.60 | |
| Additional Feature | One Function With Two Bits | |
| Control Type | Enable Low | |
| Count Direction | Unidirectional | |
| Family | Ls | |
| JESD-30 Code | R-PDSO-G16 | |
| Length | 9.9 Mm | |
| Load Capacitance (CL) | 150 Pf | |
| Logic IC Type | Bus Driver | |
| Max I(ol) | 0.024 A | |
| Number of Bits | 6 | |
| Number of Functions | 1 | |
| Number of Ports | 2 | |
| Number of Terminals | 16 | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | ||
| Output Characteristics | 3-State | |
| Output Polarity | True | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | SOP | |
| Package Equivalence Code | SOP16,.25 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Power Supply Current-Max (ICC) | 24 Ma | |
| Prop. Delay@Nom-Sup | 25 Ns | |
| Propagation Delay (tpd) | 25 Ns | |
| Seated Height-Max | 1.753 Mm | |
| Supply Voltage-Max (Vsup) | 5.25 V | |
| Supply Voltage-Min (Vsup) | 4.75 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | Yes | |
| Technology | Ttl | |
| Temperature Grade | Commercial | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Dual | |
| Width | 3.9 Mm |
Alternate Parts for DM74LS367AM
This table gives cross-reference parts and alternative options found for DM74LS367AM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DM74LS367AM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.