Part Details for DM74LS461AV by Texas Instruments
Results Overview of DM74LS461AV by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DM74LS461AV Information
DM74LS461AV by Texas Instruments is a Counter.
Counters are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
US Tariff Estimator: DM74LS461AV by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for DM74LS461AV
DM74LS461AV Part Data Attributes
|
|
DM74LS461AV
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
DM74LS461AV
Texas Instruments
Binary Counter, LS Series, Synchronous, Positive Edge Triggered, 8-Bit, Up Direction, TTL, PQCC28
|
| Rohs Code | No | |
| Part Life Cycle Code | Obsolete | |
| Package Description | Qccj, Ldcc28,.5sq | |
| Reach Compliance Code | Unknown | |
| HTS Code | 8542.39.00.60 | |
| Additional Feature | Tco Output; Count Enable Input | |
| Count Direction | Up | |
| Family | Ls | |
| JESD-30 Code | S-PQCC-J28 | |
| JESD-609 Code | e0 | |
| Length | 11.43 Mm | |
| Load Capacitance (CL) | 50 Pf | |
| Load/Preset Input | Yes | |
| Logic IC Type | Binary Counter | |
| Max Frequency@Nom-Sup | 22200000 Hz | |
| Max I(ol) | 0.024 A | |
| Mode of Operation | Synchronous | |
| Number of Bits | 8 | |
| Number of Functions | 1 | |
| Number of Terminals | 28 | |
| Operating Temperature-Max | 75 °C | |
| Operating Temperature-Min | ||
| Output Characteristics | 3-State | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | QCCJ | |
| Package Equivalence Code | LDCC28,.5SQ | |
| Package Shape | Square | |
| Package Style | Chip Carrier | |
| Power Supply Current-Max (ICC) | 180 Ma | |
| Propagation Delay (tpd) | 15 Ns | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 4.57 Mm | |
| Supply Voltage-Max (Vsup) | 5.25 V | |
| Supply Voltage-Min (Vsup) | 4.75 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | Yes | |
| Technology | Ttl | |
| Temperature Grade | Commercial Extended | |
| Terminal Finish | Tin Lead | |
| Terminal Form | J Bend | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Quad | |
| Trigger Type | Positive Edge | |
| Width | 11.43 Mm | |
| fmax-Min | 22.2 Mhz |
Alternate Parts for DM74LS461AV
This table gives cross-reference parts and alternative options found for DM74LS461AV. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DM74LS461AV, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| 100E416F | Motorola Semiconductor Products | Check for Price | Binary Counter, 100E Series, Synchronous, Positive Edge Triggered, 8-Bit, Up Direction, ECL | DM74LS461AV vs 100E416F |
| 74AC11269D-T | YAGEO Corporation | Check for Price | Binary Counter, AC Series, Synchronous, Positive Edge Triggered, Bidirectional, CMOS, PDSO28 | DM74LS461AV vs 74AC11269D-T |
| MIC5002CN | Micrel Inc | Check for Price | Display Driver Counter, TTL/H/L Series, Synchronous, Negative Edge Triggered, 4-Bit, Up Direction, PMOS, PDIP28 | DM74LS461AV vs MIC5002CN |
| 74ACT11269D | YAGEO Corporation | Check for Price | Binary Counter, ACT Series, Synchronous, Positive Edge Triggered, 8-Bit, Bidirectional, CMOS, PDSO28 | DM74LS461AV vs 74ACT11269D |
| 74ACT11867DW | Texas Instruments | Check for Price | Binary Counter, ACT Series, Synchronous, Positive Edge Triggered, 8-Bit, Bidirectional, CMOS, PDSO28 | DM74LS461AV vs 74ACT11867DW |
| 74F525LCQR | Texas Instruments | Check for Price | Divide By N Counter, F/FAST Series, Asynchronous, Positive Edge Triggered, 16-Bit, Down Direction, TTL, CQCC28 | DM74LS461AV vs 74F525LCQR |
| SNJ54ALS867FK | Texas Instruments | Check for Price | Binary Counter, ALS Series, Synchronous, Positive Edge Triggered, 8-Bit, Bidirectional, TTL, CQCC28 | DM74LS461AV vs SNJ54ALS867FK |
| 74F525L1C | Fairchild Semiconductor Corporation | Check for Price | Divide By N Counter, F/FAST Series, Asynchronous, Positive Edge Triggered, 8-Bit, Down Direction, TTL, CQCC28 | DM74LS461AV vs 74F525L1C |
| SN54ALS869FK | Texas Instruments | Check for Price | Binary Counter, ALS Series, Synchronous, Positive Edge Triggered, 8-Bit, Bidirectional, TTL, CQCC28 | DM74LS461AV vs SN54ALS869FK |
| 54F525L1M | Fairchild Semiconductor Corporation | Check for Price | Divide By N Counter, F/FAST Series, Asynchronous, Positive Edge Triggered, 16-Bit, Down Direction, TTL, CQCC28 | DM74LS461AV vs 54F525L1M |