Part Details for DM74LS85N by Fairchild Semiconductor Corporation
Overview of DM74LS85N by Fairchild Semiconductor Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DM74LS85N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 5 |
|
RFQ | ||
|
Quest Components | MAGNITUDE COMPARATOR, 16 Pin, Plastic, DIP | 60 |
|
$0.3192 / $0.4788 | Buy Now |
|
Quest Components | MAGNITUDE COMPARATOR, 16 Pin, Plastic, DIP | 4 |
|
$0.7350 | Buy Now |
|
Quest Components | MAGNITUDE COMPARATOR, 16 Pin, Plastic, DIP | 522 |
|
$1.8972 / $3.4494 | Buy Now |
|
Quest Components | MAGNITUDE COMPARATOR, 16 Pin, Plastic, DIP | 3 |
|
$3.1200 / $4.6800 | Buy Now |
Part Details for DM74LS85N
DM74LS85N CAD Models
DM74LS85N Part Data Attributes
|
DM74LS85N
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
DM74LS85N
Fairchild Semiconductor Corporation
Magnitude Comparator, LS Series, 4-Bit, True Output, TTL, PDIP16, 0.300 INCH, PLASTIC, MS-001, DIP-16
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | DIP | |
Package Description | 0.300 INCH, PLASTIC, MS-001, DIP-16 | |
Pin Count | 16 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | CASCADABLE | |
Family | LS | |
JESD-30 Code | R-PDIP-T16 | |
JESD-609 Code | e0 | |
Length | 19.305 mm | |
Logic IC Type | MAGNITUDE COMPARATOR | |
Number of Bits | 4 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Propagation Delay (tpd) | 42 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for DM74LS85N
This table gives cross-reference parts and alternative options found for DM74LS85N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DM74LS85N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M38510/31101BEA | Magnitude Comparator, LS Series, 4-Bit, True Output, TTL, CDIP16, CERAMIC, DIP-16 | Lansdale Semiconductor Inc | DM74LS85N vs M38510/31101BEA |
54LS85DMQB | Magnitude Comparator, LS Series, 4-Bit, True Output, TTL, CDIP16, CERAMIC, DIP-16 | Fairchild Semiconductor Corporation | DM74LS85N vs 54LS85DMQB |
N74LS85N | Magnitude Comparator, LS Series, 4-Bit, True Output, TTL, PDIP16 | YAGEO Corporation | DM74LS85N vs N74LS85N |
74LS85N | IC LS SERIES, 4-BIT MAGNITUDE COMPARATOR, TRUE OUTPUT, PDIP16, PLASTIC, DIP-16, Arithmetic Circuit | NXP Semiconductors | DM74LS85N vs 74LS85N |
S54LS85F | Magnitude Comparator, LS Series, 4-Bit, True Output, TTL, CDIP16 | Signetics | DM74LS85N vs S54LS85F |
SN74LS85NDS | Magnitude Comparator, LS Series, 4-Bit, True Output, TTL, PDIP16, PLASTIC, DIP-16 | Motorola Semiconductor Products | DM74LS85N vs SN74LS85NDS |
M38510/31101BEB | LS SERIES, 4-BIT MAGNITUDE COMPARATOR, TRUE OUTPUT, CDIP16, CERAMIC, DIP-16 | Philips Semiconductors | DM74LS85N vs M38510/31101BEB |
N74LS85N | Magnitude Comparator, LS Series, 4-Bit, True Output, TTL, PDIP16, PLASTIC, DIP-16 | Signetics | DM74LS85N vs N74LS85N |
GD74LS85 | Magnitude Comparator, LS Series, 4-Bit, True Output, TTL, PDIP16, | Goldstar Electron Co Ltd | DM74LS85N vs GD74LS85 |
JM38510/31101BEA | 4-Bit Magnitude Comparators 16-CDIP -55 to 125 | Texas Instruments | DM74LS85N vs JM38510/31101BEA |