Part Details for DM74LS86M by Texas Instruments
Results Overview of DM74LS86M by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (9 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DM74LS86M Information
DM74LS86M by Texas Instruments is a Gate.
Gates are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Price & Stock for DM74LS86M
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Vyrian | XOR Gate, LS Series, 4-Func, 2-Input, TTL | 7041 |
|
RFQ |
US Tariff Estimator: DM74LS86M by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for DM74LS86M
DM74LS86M CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DM74LS86M Part Data Attributes
|
|
DM74LS86M
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
DM74LS86M
Texas Instruments
XOR Gate, LS Series, 4-Func, 2-Input, TTL, PDSO14
|
| Part Life Cycle Code | Obsolete | |
| Part Package Code | DIP | |
| Package Description | Sop-14 | |
| Pin Count | 14 | |
| HTS Code | 8542.39.00.60 | |
| Family | Ls | |
| JESD-30 Code | R-PDSO-G14 | |
| Length | 8.62 Mm | |
| Logic IC Type | Xor Gate | |
| Number of Functions | 4 | |
| Number of Inputs | 2 | |
| Number of Terminals | 14 | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | ||
| Package Body Material | Plastic/Epoxy | |
| Package Code | SOP | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Propagation Delay (tpd) | 23 Ns | |
| Seated Height-Max | 1.753 Mm | |
| Supply Voltage-Max (Vsup) | 5.25 V | |
| Supply Voltage-Min (Vsup) | 4.75 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | Yes | |
| Technology | Ttl | |
| Temperature Grade | Commercial | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Dual | |
| Width | 3.9 Mm |
Alternate Parts for DM74LS86M
This table gives cross-reference parts and alternative options found for DM74LS86M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DM74LS86M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| DM74LS86M | Fairchild Semiconductor Corporation | Check for Price | XOR Gate, LS Series, 4-Func, 2-Input, TTL, PDSO14 | DM74LS86M vs DM74LS86M |
| SN74LS86AD | Texas Instruments | Check for Price | XOR Gate, LS Series, 4-Func, 2-Input, TTL, PDSO14 | DM74LS86M vs SN74LS86AD |
| SN74LS86ADRG4 | Texas Instruments | Check for Price | XOR Gate, LS Series, 4-Func, 2-Input, TTL, PDSO14 | DM74LS86M vs SN74LS86ADRG4 |
| SN74LS86ADG4 | Texas Instruments | Check for Price | XOR Gate, LS Series, 4-Func, 2-Input, TTL, PDSO14 | DM74LS86M vs SN74LS86ADG4 |
| N74LS86D | Signetics | Check for Price | XOR Gate, LS Series, 4-Func, 2-Input, TTL, PDSO14 | DM74LS86M vs N74LS86D |
| SN74LS86ADE4 | Texas Instruments | Check for Price | XOR Gate, LS Series, 4-Func, 2-Input, TTL, PDSO14 | DM74LS86M vs SN74LS86ADE4 |
| T74LS86M1 | STMicroelectronics | Check for Price | XOR Gate, LS Series, 4-Func, 2-Input, TTL, PDSO14 | DM74LS86M vs T74LS86M1 |
| SN74LS86D | Rochester Electronics LLC | Check for Price | XOR Gate, LS Series, 4-Func, 2-Input, TTL, PDSO14 | DM74LS86M vs SN74LS86D |
| SN74LS86D | onsemi | Check for Price | XOR Gate, LS Series, 4-Func, 2-Input, TTL, PDSO14 | DM74LS86M vs SN74LS86D |