Part Details for DM76LS52J by Texas Instruments
Results Overview of DM76LS52J by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DM76LS52J Information
DM76LS52J by Texas Instruments is a Shift Register.
Shift Registers are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
US Tariff Estimator: DM76LS52J by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
DM76LS52J Part Data Attributes
|
|
DM76LS52J
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
DM76LS52J
Texas Instruments
Parallel In Parallel Out, LS Series, 8-Bit, Right Direction, True Output, TTL, CDIP18
|
| Rohs Code | No | |
| Part Life Cycle Code | Obsolete | |
| Package Description | Dip, Dip18,.3 | |
| Reach Compliance Code | Unknown | |
| HTS Code | 8542.39.00.60 | |
| Count Direction | Right | |
| Family | Ls | |
| JESD-30 Code | R-XDIP-T18 | |
| JESD-609 Code | e0 | |
| Logic IC Type | Parallel In Parallel Out | |
| Number of Bits | 8 | |
| Number of Functions | 1 | |
| Number of Terminals | 18 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Output Polarity | True | |
| Package Body Material | Ceramic | |
| Package Code | DIP | |
| Package Equivalence Code | DIP18,.3 | |
| Package Shape | Rectangular | |
| Package Style | In-Line | |
| Propagation Delay (tpd) | 48 Ns | |
| Qualification Status | Not Qualified | |
| Supply Voltage-Max (Vsup) | 5.25 V | |
| Supply Voltage-Min (Vsup) | 4.75 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | No | |
| Technology | Ttl | |
| Temperature Grade | Military | |
| Terminal Finish | Tin/Lead (Sn/Pb) | |
| Terminal Form | Through-Hole | |
| Terminal Pitch | 2.54 Mm | |
| Terminal Position | Dual | |
| Trigger Type | Positive Edge |