Part Details for DM8300N by Texas Instruments
Results Overview of DM8300N by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DM8300N Information
DM8300N by Texas Instruments is a Shift Register.
Shift Registers are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
US Tariff Estimator: DM8300N by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
DM8300N Part Data Attributes
|
|
DM8300N
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
DM8300N
Texas Instruments
Parallel In Parallel Out, 93 Series, 4-Bit, Bidirectional, True Output, TTL, PDIP16
|
| Rohs Code | No | |
| Part Life Cycle Code | Obsolete | |
| Package Description | Dip, Dip16,.3 | |
| Reach Compliance Code | Unknown | |
| HTS Code | 8542.39.00.60 | |
| Count Direction | Bidirectional | |
| Family | 93 | |
| JESD-30 Code | R-PDIP-T16 | |
| JESD-609 Code | e0 | |
| Length | 19.34 Mm | |
| Logic IC Type | Parallel In Parallel Out | |
| Max Frequency@Nom-Sup | 30000000 Hz | |
| Number of Bits | 4 | |
| Number of Functions | 1 | |
| Number of Terminals | 16 | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | ||
| Output Polarity | True | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | DIP | |
| Package Equivalence Code | DIP16,.3 | |
| Package Shape | Rectangular | |
| Package Style | In-Line | |
| Propagation Delay (tpd) | 26 Ns | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 5.08 Mm | |
| Supply Voltage-Max (Vsup) | 5.25 V | |
| Supply Voltage-Min (Vsup) | 4.75 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | No | |
| Technology | Ttl | |
| Temperature Grade | Commercial | |
| Terminal Finish | Tin/Lead (Sn/Pb) | |
| Terminal Form | Through-Hole | |
| Terminal Pitch | 2.54 Mm | |
| Terminal Position | Dual | |
| Trigger Type | Positive Edge | |
| Width | 7.62 Mm |
DM8300N Frequently Asked Questions (FAQ)
-
The recommended operating temperature range for the DM8300N is -40°C to 85°C, although it can tolerate storage temperatures from -65°C to 150°C.
-
To ensure reliable data transfer, make sure to use the correct baud rate, data bits, parity, and stop bits. Also, use a suitable clock frequency, and consider implementing flow control and error checking mechanisms.
-
The DM8300N can operate with a maximum clock frequency of 24 MHz, although it can be overclocked to 30 MHz with reduced voltage and temperature ranges.
-
The DM8300N has several power management features, including power-down modes, idle modes, and clock gating. Configure these features by setting the appropriate bits in the Power Management Control Register (PMC) and Clock Control Register (CCR).
-
The DM8300N's ADC has a 10-bit resolution, with a maximum sampling rate of 500 kHz. It also has a limited input voltage range of 0 to VCC, and may require external circuitry for signal conditioning and filtering.