| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| DM8796N | National Semiconductor Corporation | Check for Price | MASK ROM, 512KX8, 200ns, TTL, PDIP24 | DM8795J vs DM8796N |
| DM8596N | National Semiconductor Corporation | Check for Price | MASK ROM, 1MX8, 150ns, TTL, PDIP24 | DM8795J vs DM8596N |
| DM8595N | National Semiconductor Corporation | Check for Price | MASK ROM, 512KX8, 170ns, TTL, PDIP24 | DM8795J vs DM8595N |
| DM8595J | National Semiconductor Corporation | Check for Price | MASK ROM, 256KX8, 200ns, TTL, CDIP24 | DM8795J vs DM8595J |
| DM8795N | National Semiconductor Corporation | Check for Price | MASK ROM, 256KX16, 100ns, TTL, PDIP24 | DM8795J vs DM8795N |
| 93442DC | Fairchild Semiconductor Corporation | Check for Price | MASK ROM, 512X8, 35ns, TTL, CDIP24 | DM8795J vs 93442DC |
Part Details for DM8795J by Texas Instruments
Results Overview of DM8795J by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (6 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DM8795J Information
DM8795J by Texas Instruments is an MASK ROM.
MASK ROMs are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
US Tariff Estimator: DM8795J by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
DM8795J Part Data Attributes
|
|
DM8795J
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
DM8795J
Texas Instruments
IC,ROM,512X8,TTL,DIP,24PIN,CERAMIC
|
| Rohs Code | No | |
| Part Life Cycle Code | Obsolete | |
| Package Description | Dip, Dip24,.3 | |
| Reach Compliance Code | Unknown | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.32.00.71 | |
| Access Time-Max | 170 Ns | |
| JESD-30 Code | R-XDIP-T24 | |
| JESD-609 Code | e0 | |
| Memory Density | 16777216 Bit | |
| Memory IC Type | Mask Rom | |
| Memory Width | 8 | |
| Number of Functions | 1 | |
| Number of Terminals | 24 | |
| Number of Words | 512 Words | |
| Number of Words Code | 512 | |
| Operating Mode | Asynchronous | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | ||
| Organization | 2mx8 | |
| Package Body Material | Ceramic | |
| Package Code | DIP | |
| Package Equivalence Code | DIP24,.3 | |
| Package Shape | Rectangular | |
| Package Style | In-Line | |
| Parallel/Serial | Parallel | |
| Qualification Status | Not Qualified | |
| Supply Current-Max | 0.158 Ma | |
| Supply Voltage-Max (Vsup) | 5.5 V | |
| Supply Voltage-Min (Vsup) | 4.5 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | No | |
| Technology | Ttl | |
| Temperature Grade | Commercial | |
| Terminal Finish | Tin/Lead (Sn/Pb) | |
| Terminal Form | Through-Hole | |
| Terminal Pitch | 2.54 Mm | |
| Terminal Position | Dual |
Alternate Parts for DM8795J
This table gives cross-reference parts and alternative options found for DM8795J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DM8795J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.