| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| HM1-76161-2 | Harris Semiconductor | Check for Price | OTP ROM, 2KX8, 80ns, TTL, CDIP24 | DM87S191BN vs HM1-76161-2 |
| DM87SR193J | National Semiconductor Corporation | Check for Price | OTP ROM, 2KX8, TTL, CDIP24 | DM87S191BN vs DM87SR193J |
| HM1-6616-8 | Harris Semiconductor | Check for Price | OTP ROM, 2KX8, 140ns, CMOS, CDIP24 | DM87S191BN vs HM1-6616-8 |
| HM1-76161-7 | Harris Semiconductor | Check for Price | OTP ROM, 2KX8, 60ns, TTL, CDIP24 | DM87S191BN vs HM1-76161-7 |
| DM87S291AJ | National Semiconductor Corporation | Check for Price | OTP ROM, 1KX8, 75ns, TTL, CDIP24 | DM87S191BN vs DM87S291AJ |
| TBP28R166N1 | Texas Instruments | Check for Price | OTP ROM, 2KX8, TTL, PDIP24 | DM87S191BN vs TBP28R166N1 |
| TBP28SA166JP4 | Texas Instruments | Check for Price | OTP ROM, 2KX8, 80ns, TTL, CDIP24 | DM87S191BN vs TBP28SA166JP4 |
| TBP28SA166NP1 | Texas Instruments | Check for Price | OTP ROM, 2KX8, 80ns, TTL, PDIP24 | DM87S191BN vs TBP28SA166NP1 |
| F2716DMQC | Fairchild Semiconductor Corporation | Check for Price | OTP ROM, 2KX8, 450ns, MOS, CDIP24 | DM87S191BN vs F2716DMQC |
| DM87S190AJ | National Semiconductor Corporation | Check for Price | OTP ROM, 256X4, 40ns, TTL, CDIP24 | DM87S191BN vs DM87S190AJ |
Part Details for DM87S191BN by Texas Instruments
Results Overview of DM87S191BN by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DM87S191BN Information
DM87S191BN by Texas Instruments is an OTP ROM.
OTP ROMs are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
US Tariff Estimator: DM87S191BN by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
DM87S191BN Part Data Attributes
|
|
DM87S191BN
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
DM87S191BN
Texas Instruments
IC,PROM,2KX8,TTL,DIP,24PIN,PLASTIC
|
| Rohs Code | No | |
| Part Life Cycle Code | Obsolete | |
| Package Description | Dip, Dip24,.6 | |
| Reach Compliance Code | Unknown | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.32.00.71 | |
| Access Time-Max | 15 Ns | |
| JESD-30 Code | R-PDIP-T24 | |
| JESD-609 Code | e0 | |
| Memory Density | 8192 Bit | |
| Memory IC Type | Otp Rom | |
| Memory Width | 8 | |
| Number of Functions | 1 | |
| Number of Terminals | 24 | |
| Number of Words | 2048 Words | |
| Number of Words Code | 1000 | |
| Operating Mode | Synchronous | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | ||
| Organization | 1kx8 | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | DIP | |
| Package Equivalence Code | DIP24,.6 | |
| Package Shape | Rectangular | |
| Package Style | In-Line | |
| Parallel/Serial | Parallel | |
| Qualification Status | Not Qualified | |
| Supply Current-Max | 0.05 Ma | |
| Supply Voltage-Max (Vsup) | 5.5 V | |
| Supply Voltage-Min (Vsup) | 4.5 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | No | |
| Technology | Ttl | |
| Temperature Grade | Commercial | |
| Terminal Finish | Tin/Lead (Sn/Pb) | |
| Terminal Form | Through-Hole | |
| Terminal Pitch | 2.54 Mm | |
| Terminal Position | Dual |
Alternate Parts for DM87S191BN
This table gives cross-reference parts and alternative options found for DM87S191BN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DM87S191BN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.