| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| M38510/01204BCB | Texas Instruments | Check for Price | Monostable Multivibrator, 96 Series, 1-Func, TTL | DM9601J vs M38510/01204BCB |
| DM9601N | Texas Instruments | Check for Price | Monostable Multivibrator, 96 Series, 1-Func, TTL, PDIP14 | DM9601J vs DM9601N |
| DM9601N | Rochester Electronics LLC | Check for Price | Monostable Multivibrator, 96 Series, 1-Func, TTL, PDIP14 | DM9601J vs DM9601N |
Part Details for DM9601J by Texas Instruments
Results Overview of DM9601J by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DM9601J Information
DM9601J by Texas Instruments is a Prescaler/Multivibrator.
Prescaler/Multivibrators are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
US Tariff Estimator: DM9601J by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
DM9601J Part Data Attributes
|
|
DM9601J
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
DM9601J
Texas Instruments
Monostable Multivibrator, 96 Series, 1-Func, TTL, CDIP14
|
| Pbfree Code | No | |
| Rohs Code | No | |
| Part Life Cycle Code | Obsolete | |
| Part Package Code | DIP | |
| Package Description | Dip, Dip14,.3 | |
| Pin Count | 14 | |
| Reach Compliance Code | Unknown | |
| HTS Code | 8542.39.00.60 | |
| Additional Feature | Retriggerable; Min Output Pulse Width = 65ns @ Rext = 5k Ohm & Cext = 0; Max Rext = 25k Ohm | |
| Family | 96 | |
| JESD-30 Code | R-GDIP-T14 | |
| JESD-609 Code | e0 | |
| Length | 19.43 Mm | |
| Load Capacitance (CL) | 15 Pf | |
| Logic IC Type | Monostable Multivibrator | |
| Number of Data/Clock Inputs | 4 | |
| Number of Functions | 1 | |
| Number of Terminals | 14 | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | ||
| Output Polarity | Complementary | |
| Package Body Material | Ceramic, Glass-Sealed | |
| Package Code | DIP | |
| Package Equivalence Code | DIP14,.3 | |
| Package Shape | Rectangular | |
| Package Style | In-Line | |
| Power Supply Current-Max (ICC) | 25 Ma | |
| Propagation Delay (tpd) | 40 Ns | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 5.08 Mm | |
| Supply Voltage-Max (Vsup) | 5.25 V | |
| Supply Voltage-Min (Vsup) | 4.75 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | No | |
| Technology | Ttl | |
| Temperature Grade | Commercial | |
| Terminal Finish | Tin/Lead (Sn/Pb) | |
| Terminal Form | Through-Hole | |
| Terminal Pitch | 2.54 Mm | |
| Terminal Position | Dual | |
| Width | 7.62 Mm |
Alternate Parts for DM9601J
This table gives cross-reference parts and alternative options found for DM9601J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DM9601J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.