| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| M38510/01204BCB | Texas Instruments | Check for Price | Monostable Multivibrator, 96 Series, 1-Func, TTL | DM9601N vs M38510/01204BCB |
| DM9601N | Rochester Electronics LLC | Check for Price | Monostable Multivibrator, 96 Series, 1-Func, TTL, PDIP14 | DM9601N vs DM9601N |
| DM9601J | Texas Instruments | Check for Price | Monostable Multivibrator, 96 Series, 1-Func, TTL, CDIP14 | DM9601N vs DM9601J |
Part Details for DM9601N by Texas Instruments
Results Overview of DM9601N by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DM9601N Information
DM9601N by Texas Instruments is a Prescaler/Multivibrator.
Prescaler/Multivibrators are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
US Tariff Estimator: DM9601N by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
DM9601N Part Data Attributes
|
|
DM9601N
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
DM9601N
Texas Instruments
Monostable Multivibrator, 96 Series, 1-Func, TTL, PDIP14
|
| Pbfree Code | No | |
| Rohs Code | No | |
| Part Life Cycle Code | Obsolete | |
| Part Package Code | DIP | |
| Package Description | Dip, Dip14,.3 | |
| Pin Count | 14 | |
| Reach Compliance Code | Unknown | |
| HTS Code | 8542.39.00.60 | |
| Additional Feature | Retriggerable; Min Output Pulse Width = 65ns @ Rext = 5k Ohm & Cext = 0; Max Rext = 25k Ohm | |
| Family | 96 | |
| JESD-30 Code | R-PDIP-T14 | |
| JESD-609 Code | e0 | |
| Length | 19.18 Mm | |
| Load Capacitance (CL) | 15 Pf | |
| Logic IC Type | Monostable Multivibrator | |
| Number of Data/Clock Inputs | 4 | |
| Number of Functions | 1 | |
| Number of Terminals | 14 | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | ||
| Output Polarity | Complementary | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | DIP | |
| Package Equivalence Code | DIP14,.3 | |
| Package Shape | Rectangular | |
| Package Style | In-Line | |
| Power Supply Current-Max (ICC) | 25 Ma | |
| Propagation Delay (tpd) | 40 Ns | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 5.08 Mm | |
| Supply Voltage-Max (Vsup) | 5.25 V | |
| Supply Voltage-Min (Vsup) | 4.75 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | No | |
| Technology | Ttl | |
| Temperature Grade | Commercial | |
| Terminal Finish | Tin/Lead (Sn/Pb) | |
| Terminal Form | Through-Hole | |
| Terminal Pitch | 2.54 Mm | |
| Terminal Position | Dual | |
| Width | 7.62 Mm |
Alternate Parts for DM9601N
This table gives cross-reference parts and alternative options found for DM9601N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DM9601N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
DM9601N Frequently Asked Questions (FAQ)
-
The recommended operating temperature range for the DM9601N is 0°C to 70°C, although it can tolerate temperatures up to 85°C for short periods.
-
To ensure reliable data transmission, make sure to follow the USB 2.0 specification, use a shielded cable, and implement proper error handling and data retry mechanisms in your firmware.
-
The DM9601N supports cable lengths up to 3 meters, but this can be extended up to 5 meters with the use of active repeaters or hubs.
-
Yes, the DM9601N is backward compatible with USB 1.1, but it will operate at the slower USB 1.1 data rate of 1.5 Mbps.
-
To configure the DM9601N for low-power operation, set the SUSPEND pin high, reduce the clock frequency, and use the built-in power-down mode.