Part Details for DM9602J by Texas Instruments
Results Overview of DM9602J by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DM9602J Information
DM9602J by Texas Instruments is a Prescaler/Multivibrator.
Prescaler/Multivibrators are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
US Tariff Estimator: DM9602J by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
DM9602J Part Data Attributes
|
|
DM9602J
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
DM9602J
Texas Instruments
Monostable Multivibrator, DM96 Series, 2-Func, TTL, CDIP16
|
| Rohs Code | No | |
| Part Life Cycle Code | Obsolete | |
| Package Description | Dip, Dip16,.3 | |
| Reach Compliance Code | Unknown | |
| HTS Code | 8542.39.00.60 | |
| Family | Dm96 | |
| JESD-30 Code | R-XDIP-T16 | |
| JESD-609 Code | e0 | |
| Length | 19.939 Mm | |
| Logic IC Type | Monostable Multivibrator | |
| Number of Functions | 2 | |
| Number of Terminals | 16 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Output Polarity | Complementary | |
| Package Body Material | Ceramic | |
| Package Code | DIP | |
| Package Equivalence Code | DIP16,.3 | |
| Package Shape | Rectangular | |
| Package Style | In-Line | |
| Propagation Delay (tpd) | 48 Ns | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 5.08 Mm | |
| Supply Voltage-Max (Vsup) | 5.5 V | |
| Supply Voltage-Min (Vsup) | 4.5 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | No | |
| Technology | Ttl | |
| Temperature Grade | Military | |
| Terminal Finish | Tin/Lead (Sn/Pb) | |
| Terminal Form | Through-Hole | |
| Terminal Pitch | 2.54 Mm | |
| Terminal Position | Dual | |
| Width | 7.62 Mm |
DM9602J Frequently Asked Questions (FAQ)
-
The recommended operating temperature range for the DM9602J is 0°C to 70°C, although it can tolerate storage temperatures from -40°C to 150°C.
-
To ensure reliable data transmission, make sure to follow the USB specification guidelines, use a shielded cable, and implement proper error handling and data retry mechanisms in your firmware.
-
The maximum cable length supported by the DM9602J is 3 meters, as per the USB specification. However, this can be extended using active repeaters or hubs.
-
No, the DM9602J is a full-speed USB device controller and does not support high-speed USB applications. It operates at a maximum data rate of 12 Mbps.
-
The DM9602J has built-in power management features, including suspend and resume capabilities. You can use the chip's internal registers to control power modes and implement suspend/resume logic in your firmware.