Part Details for DMA100MM by L-com Inc
Results Overview of DMA100MM by L-com Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (1 replacement)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DMA100MM Information
DMA100MM by L-com Inc is a Rectangular Adapter.
Rectangular Adapters are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for DMA100MM
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
89M9408
|
Newark | D Sub Adaptor, Plug/Plug, 9-15Pos, D Sub Connector A:Standard D Sub, Convert From Gender:Plug, Convert From Positions:9Positions, D Sub Connector B:High Density D Sub, Convert To Gender:Plug, Convert To Positions:15Positions Rohs Compliant: Yes |L-Com DMA100MM RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 112 |
|
$18.3900 | Buy Now |
|
DISTI #
5073-DMA100MM-ND
|
DigiKey | ADPT VGA PS2 MON DB9M/HD15M Min Qty: 1 Lead time: 19 Weeks Container: Bag | Temporarily Out of Stock |
|
$23.8500 | Buy Now |
|
DISTI #
17-DMA100MM
|
Mouser Electronics | D-Sub Adapters & Gender Changers ADPT VGA PS2 MON DB9M/HD15M RoHS: Compliant | 0 |
|
$16.7900 / $24.2300 | Order Now |
|
DISTI #
70727593
|
RS | MONITOR ADAPTER, HD15M / DB9M SLIMLINE PS2 TO IBM Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$18.4700 / $20.3000 | RFQ |
|
|
Onlinecomponents.com | ADPT VGA PS2 MON DB9M/HD15M COO: Taiwan RoHS: Compliant | 0 |
|
$15.9400 / $20.9300 | Buy Now |
|
DISTI #
77736110
|
Verical | DMA100MM Min Qty: 5 Package Multiple: 1 | Americas - 112 |
|
$9.1950 / $18.3900 | Buy Now |
|
DISTI #
DMA100MM
|
L-com US | Dual-purpose slimline gender changers/socket savers allow mismatched D-sub connectors to mate and extend connector life by taking the abuse of frequently mated connectors. The low profile design reduces leverage strain on overstressed computer ports and is fully shielded for electrically noisy environments. For the DGBV gender changers and socket savers pin 9 is missing to support legacy VGA applications. Part number DMA100MM converts older monitors with DB9 ports to the newer HD15 style. Quantity pricing available, please contact your L-com Sales Representative. Min Qty: 1 Package Multiple: 1 | 112 |
|
$9.2000 / $18.3900 | Buy Now |
US Tariff Estimator: DMA100MM by L-com Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for DMA100MM
DMA100MM Part Data Attributes
|
|
DMA100MM
L-com Inc
Buy Now
Datasheet
|
Compare Parts:
DMA100MM
L-com Inc
Rectangular Connector Adapter, 100 Contacts(Side1), 100 Contacts(Side2), Panel Mount, Male-Male
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Reach Compliance Code | Unknown | |
| ECCN Code | EAR99 | |
| HTS Code | 8536.69.80.00 | |
| Body/Shell Style | Plug | |
| Connector Type | Rectangular Connector Adapter | |
| Contact Gender | Male-Male | |
| DIN Conformance | No | |
| Empty Shell | No | |
| Filter Feature | No | |
| IEC Conformance | No | |
| Insulator Material | Polybutylene Terephthalate | |
| MIL Conformance | No | |
| Mixed Contacts | No | |
| Mounting Type | Panel | |
| Number of Contacts:Side 1 | 100 | |
| Number of Contacts:Side 2 | 100 | |
| Option | General Purpose | |
| Straight Connection | Yes | |
| UL Flammability Code | 94V-0 |
Alternate Parts for DMA100MM
This table gives cross-reference parts and alternative options found for DMA100MM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DMA100MM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| DMA100MM | Infinite Electronics | Check for Price | Rectangular Connector Adapter, 9 Contacts(Side1), 15 Contacts(Side2), Male-Male, | DMA100MM vs DMA100MM |