Part Details for DMD1020 by TT Electronics Power and Hybrid / Semelab Limited
Results Overview of DMD1020 by TT Electronics Power and Hybrid / Semelab Limited
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DMD1020 Information
DMD1020 by TT Electronics Power and Hybrid / Semelab Limited is an RF Power Field-Effect Transistor.
RF Power Field-Effect Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Price & Stock for DMD1020
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
DMD1020
|
Richardson RFPD | RF POWER TRANSISTOR Min Qty: 1 | 0 |
|
RFQ |
Part Details for DMD1020
DMD1020 CAD Models
DMD1020 Part Data Attributes
|
|
DMD1020
TT Electronics Power and Hybrid / Semelab Limited
Buy Now
Datasheet
|
Compare Parts:
DMD1020
TT Electronics Power and Hybrid / Semelab Limited
RF Power Field-Effect Transistor, 2-Element, Ultra High Frequency Band, Silicon, N-Channel, Metal-oxide Semiconductor FET
|
| Pbfree Code | No | |
| Rohs Code | No | |
| Part Life Cycle Code | Active | |
| Package Description | Flange Mount, R-Xdfm-F4 | |
| Pin Count | 5 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| Case Connection | Source | |
| Configuration | Common Source, 2 Elements | |
| DS Breakdown Voltage-Min | 70 V | |
| Drain Current-Max (ID) | 25 A | |
| FET Technology | Metal-Oxide Semiconductor | |
| Highest Frequency Band | Ultra High Frequency Band | |
| JESD-30 Code | R-XDFM-F4 | |
| Number of Elements | 2 | |
| Number of Terminals | 4 | |
| Operating Mode | Enhancement Mode | |
| Operating Temperature-Max | 200 °C | |
| Package Body Material | Unspecified | |
| Package Shape | Rectangular | |
| Package Style | Flange Mount | |
| Peak Reflow Temperature (Cel) | Not Specified | |
| Polarity/Channel Type | N-Channel | |
| Qualification Status | Not Qualified | |
| Surface Mount | Yes | |
| Terminal Form | Flat | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | Not Specified | |
| Transistor Application | Amplifier | |
| Transistor Element Material | Silicon |