Part Details for DMJ3153 by Skyworks Solutions Inc
Overview of DMJ3153 by Skyworks Solutions Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for DMJ3153
DMJ3153 CAD Models
DMJ3153 Part Data Attributes
|
DMJ3153
Skyworks Solutions Inc
Buy Now
Datasheet
|
Compare Parts:
DMJ3153
Skyworks Solutions Inc
Mixer Diode, 6.5dB Noise Figure, Silicon,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SKYWORKS SOLUTIONS INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.60 | |
Diode Element Material | SILICON | |
Diode Type | MIXER DIODE | |
JESD-609 Code | e0 | |
Noise Figure-Max | 6.5 dB | |
Operating Frequency-Max | 4 GHz | |
Operating Frequency-Min | 2 GHz | |
Operating Temperature-Max | 150 °C | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn/Pb) |