Part Details for DMN2710UFB-7B by Diodes Incorporated
Results Overview of DMN2710UFB-7B by Diodes Incorporated
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DMN2710UFB-7B Information
DMN2710UFB-7B by Diodes Incorporated is a Small Signal Field-Effect Transistor.
Small Signal Field-Effect Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Price & Stock for DMN2710UFB-7B
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
31-DMN2710UFB-7B-ND
|
DigiKey | MOSFET BVDSS: 8V~24V X1-DFN1006- Min Qty: 10000 Lead time: 24 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.0373 | Buy Now |
|
DISTI #
DMN2710UFB-7B
|
Avnet Americas | - Tape and Reel (Alt: DMN2710UFB-7B) COO: China RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 24 Weeks, 0 Days Container: Tape & Reel | 210000 Factory Stock |
|
$0.0273 / $0.0278 | Buy Now |
|
DISTI #
621-DMN2710UFB-7B
|
Mouser Electronics | MOSFETs MOSFET BVDSS: 8V-24V X1-DFN1006-3 T&R 10K | 0 |
|
$0.0370 / $0.2700 | Order Now |
|
DISTI #
DMN2710UFB-7B
|
Avnet Asia | (Alt: DMN2710UFB-7B) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 24 Weeks, 0 Days | 0 |
|
RFQ |
Part Details for DMN2710UFB-7B
DMN2710UFB-7B CAD Models
DMN2710UFB-7B Part Data Attributes
|
|
DMN2710UFB-7B
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
DMN2710UFB-7B
Diodes Incorporated
Power Field-Effect Transistor,
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| Factory Lead Time | 20 Weeks | |
| JESD-609 Code | e4 | |
| Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) |