-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power Field-Effect Transistor, 5.8A I(D), 30V, 0.028ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, GREEN, PLASTIC PACKAGE-3
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81AC7967
|
Newark | Mosfet Bvdss: 25V~30V Sot23 T&r 3K Rohs Compliant: Yes |Diodes Inc. DMN3404L-7 Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 369000 |
|
$0.0430 | Buy Now |
DISTI #
23T5605
|
Newark | Mosfet, n Channel,30V,5.8A, sot-23, Channel Type:N Channel, Drain Source Voltage Vds:30V, Continuous Drain Current Id:4.2A, Transistor Mounting:Surface Mount, Rds(On) Test Voltage:10V, Gate Source Threshold Voltage Max:1.5V Rohs Compliant: Yes |Diodes Inc. DMN3404L-7 Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 151927 |
|
$0.0900 | Buy Now |
DISTI #
86AK4777
|
Newark | Mosfet, N-Ch, 30V, 4.2A, Sot-23 Rohs Compliant: Yes |Diodes Inc. DMN3404L-7 Min Qty: 3000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.0710 / $0.0830 | Buy Now |
DISTI #
DMN3404LDICT-ND
|
DigiKey | MOSFET N-CH 30V 5.8A SOT23-3 Min Qty: 1 Lead time: 8 Weeks Container: Digi-ReelĀ®, Cut Tape (CT), Tape & Reel (TR) |
12908 In Stock |
|
$0.0482 / $0.4000 | Buy Now |
DISTI #
DMN3404L-7
|
Avnet Americas | Trans MOSFET N-CH 30V 5.8A 3-Pin SOT-23 T/R - Tape and Reel (Alt: DMN3404L-7) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 3690005067000 Factory Stock |
|
$0.0357 / $0.0422 | Buy Now |
DISTI #
621-DMN3404L-7
|
Mouser Electronics | MOSFET N-CHANNEL ENHANCEMENT MODE RoHS: Compliant | 330256 |
|
$0.0540 / $0.3500 | Buy Now |
|
Future Electronics | N-Channel 30 V 28 mOhm Surface Mount Enhancement Mode Mosfet - SOT-23-3 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks Container: Reel | 2691000Reel |
|
$0.0481 / $0.0549 | Buy Now |
|
Future Electronics | N-Channel 30 V 28 mOhm Surface Mount Enhancement Mode Mosfet - SOT-23-3 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks Container: Reel | 831000Reel |
|
$0.0481 / $0.0549 | Buy Now |
|
Bristol Electronics | 375997 |
|
RFQ | ||
|
Bristol Electronics | 1593 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DMN3404L-7
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
DMN3404L-7
Diodes Incorporated
Power Field-Effect Transistor, 5.8A I(D), 30V, 0.028ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, GREEN, PLASTIC PACKAGE-3
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIODES INC | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Diodes Incorporated | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Terminal Finish | MATTE TIN | |
Time@Peak Reflow Temperature-Max (s) | 30 |
This table gives cross-reference parts and alternative options found for DMN3404L-7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DMN3404L-7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DMN3404LQ-7 | Power Field-Effect Transistor, 4.2A I(D), 30V, 0.028ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, GREEN, PLASTIC PACKAGE-3 | Diodes Incorporated | DMN3404L-7 vs DMN3404LQ-7 |