There are no models available for this part yet.
Overview of DMN3404LQ-7 by Diodes Incorporated
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 14 listings )
- Number of FFF Equivalents: ( 1 replacement )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 3 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for DMN3404LQ-7 by Diodes Incorporated
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
31-DMN3404LQ-7CT-ND
|
DigiKey | MOSFET BVDSS: 25V~30V SOT23 T&R Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2945 In Stock |
|
$0.0786 / $0.5000 | Buy Now | |
DISTI #
DMN3404LQ-7
|
Avnet Americas | Trans MOSFET N-CH 30V 5.8A 3-Pin SOT-23 T/R - Tape and Reel (Alt: DMN3404LQ-7) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 57000 Factory Stock |
|
$0.0747 | Buy Now | |
DISTI #
621-DMN3404LQ-7
|
Mouser Electronics | MOSFETs MOSFET BVDSS: 25V-30V SOT23 T&R 3K RoHS: Compliant | 3167 |
|
$0.0780 / $0.5000 | Buy Now | |
Future Electronics | N-Channel 30 V 28 mΩ 11.3 nC SMT Enhancement Mode Mosfet - SOT-23 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks Container: Reel | 6000Reel |
|
$0.0709 / $0.0796 | Buy Now | ||
Future Electronics | N-Channel 30 V 28 mΩ 11.3 nC SMT Enhancement Mode Mosfet - SOT-23 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks Container: Reel | 0Reel |
|
$0.0709 / $0.0796 | Buy Now | ||
Bristol Electronics | Min Qty: 12 | 5905 |
|
$0.0675 / $0.4500 | Buy Now | ||
Quest Components | SMALL SIGNAL FIELD-EFFECT TRANSISTOR | 4724 |
|
$0.0900 / $0.6000 | Buy Now | ||
Quest Components | SMALL SIGNAL FIELD-EFFECT TRANSISTOR | 164 |
|
$0.1036 / $0.1554 | Buy Now | ||
DISTI #
DMN3404LQ-7
|
TME | Transistor: N-MOSFET, unipolar, 30V, 4A, Idm: 30A, 1.4W, SOT23 Min Qty: 5 | 0 |
|
$0.1020 / $0.1590 | RFQ | |
DISTI #
SMC-DMN3404LQ-7
|
Sensible Micro Corporation | AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 2394 |
|
RFQ |
CAD Models for DMN3404LQ-7 by Diodes Incorporated
Part Data Attributes for DMN3404LQ-7 by Diodes Incorporated
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
DIODES INC
|
Pin Count
|
3
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
Factory Lead Time
|
8 Weeks
|
Samacsys Manufacturer
|
Diodes Incorporated
|
JESD-609 Code
|
e3
|
Moisture Sensitivity Level
|
1
|
Peak Reflow Temperature (Cel)
|
260
|
Terminal Finish
|
MATTE TIN
|
Time@Peak Reflow Temperature-Max (s)
|
30
|
Alternate Parts for DMN3404LQ-7
This table gives cross-reference parts and alternative options found for DMN3404LQ-7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DMN3404LQ-7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DMN3404L-7 | Power Field-Effect Transistor, 5.8A I(D), 30V, 0.028ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, GREEN, PLASTIC PACKAGE-3 | Diodes Incorporated | DMN3404LQ-7 vs DMN3404L-7 |
Related Parts for DMN3404LQ-7
-
DMN3404L-7Power Field-Effect Transistors
-
MSP430F5328IRGCRMicrocontrollers
-
BTS724GPeripheral Drivers
-
CS51414EDR8GSwitching Regulator or Controllers
-
DMP3017SFGQ-7Small Signal Field-Effect Transistors
-
DFLS260Q-7Rectifier Diodes
-
ADN8834ACBZ-R7Other Analog ICs
-
TLV2376IDROperational Amplifiers
-
C1812V104KDRACTUFixed Capacitors