Part Details for DMP2100UFU-13 by Diodes Incorporated
Overview of DMP2100UFU-13 by Diodes Incorporated
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for DMP2100UFU-13
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DMP2100UFU-13DI-ND
|
DigiKey | MOSFET 2P-CH 20V 5.7A 6UDFN Min Qty: 10000 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1400 / $0.1471 | Buy Now |
DISTI #
DMP2100UFU-13
|
Avnet Americas | Transistor MOSFET Array Dual P-Channel 20V 5.7A 6-Pin UDFN T/R - Tape and Reel (Alt: DMP2100UFU-13) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.1130 / $0.1335 | Buy Now |
DISTI #
621-DMP2100UFU-13
|
Mouser Electronics | MOSFET Dual P-Ch Enh FET 20Vdss 10Vgss 0.9W RoHS: Compliant | 0 |
|
$0.1600 | Order Now |
DISTI #
DMP2100UFU-13
|
Avnet Silica | Transistor MOSFET Array Dual P-Channel 20V 5.7A 6-Pin UDFN T/R (Alt: DMP2100UFU-13) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 14 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for DMP2100UFU-13
DMP2100UFU-13 CAD Models
DMP2100UFU-13 Part Data Attributes
|
DMP2100UFU-13
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
DMP2100UFU-13
Diodes Incorporated
Small Signal Field-Effect Transistor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIODES INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Diodes Incorporated | |
Avalanche Energy Rating (Eas) | 12 mJ | |
Case Connection | DRAIN | |
Configuration | SEPARATE, 2 ELEMENTS WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 20 V | |
Drain Current-Max (ID) | 5.7 A | |
Drain-source On Resistance-Max | 0.038 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Feedback Cap-Max (Crss) | 29 pF | |
JESD-30 Code | R-PDSO-N6 | |
JESD-609 Code | e4 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 2 | |
Number of Terminals | 6 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | P-CHANNEL | |
Power Dissipation-Max (Abs) | 1.9 W | |
Pulsed Drain Current-Max (IDM) | 30 A | |
Reference Standard | MIL-STD-202 | |
Surface Mount | YES | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | NO LEAD | |
Terminal Position | DUAL | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |