Filter Your Search
1 - 1 of 1 results
|
DMP2100UFU-13
Diodes Incorporated
|
Check for Price | Yes | Active | P-CHANNEL | YES | SEPARATE, 2 ELEMENTS WITH BUILT-IN DIODE | 6 | 20 V | 2 | 5.7 A | 38 mΩ | 12 mJ | 29 pF | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 1.9 W | 30 A | SWITCHING | SILICON | R-PDSO-N6 | e4 | MIL-STD-202 | 1 | 150 °C | -55 °C | 260 | DRAIN | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Nickel/Palladium/Gold (Ni/Pd/Au) | NO LEAD | DUAL | DIODES INC | compliant | EAR99 |