There are no models available for this part yet.
Overview of DMP3068L-13 by Diodes Incorporated
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 2 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for DMP3068L-13 by Diodes Incorporated
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
DMP3068L-13DI-ND
|
DigiKey | MOSFET P-CH 30V 3.3A SOT23 Min Qty: 10000 Lead time: 8 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0486 / $0.0636 | Buy Now | |
DISTI #
DMP3068L-13
|
Avnet Americas | Trans MOSFET P-CH 30V 3.3A 3-Pin SOT-23 T/R - Tape and Reel (Alt: DMP3068L-13) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 8 Weeks, 0 Days Container: Reel | 40000 Factory Stock |
|
$0.0627 | Buy Now | |
DISTI #
621-DMP3068L-13
|
Mouser Electronics | MOSFETs 30V P-Ch Enh Mode 72mOhm -10V -3.9A RoHS: Compliant | 9680 |
|
$0.0560 / $0.4300 | Buy Now | |
DISTI #
DMP3068L-13
|
Avnet Silica | Trans MOSFET P-CH 30V 3.3A 3-Pin SOT-23 T/R (Alt: DMP3068L-13) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 10 Weeks, 0 Days | Silica - 10000 |
|
Buy Now | ||
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 10000 | 10000 |
|
$0.0691 | Buy Now | ||
Win Source Electronics | MOSFET P-CH 30V 3.9A SOT23 | 456000 |
|
$0.0440 / $0.0650 | Buy Now |
CAD Models for DMP3068L-13 by Diodes Incorporated
Part Data Attributes for DMP3068L-13 by Diodes Incorporated
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
DIODES INC
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
Factory Lead Time
|
8 Weeks
|
Samacsys Manufacturer
|
Diodes Incorporated
|
Configuration
|
SINGLE WITH BUILT-IN DIODE
|
DS Breakdown Voltage-Min
|
30 V
|
Drain Current-Max (ID)
|
3.3 A
|
Drain-source On Resistance-Max
|
0.072 Ω
|
FET Technology
|
METAL-OXIDE SEMICONDUCTOR
|
JESD-30 Code
|
R-PDSO-G3
|
JESD-609 Code
|
e3
|
Moisture Sensitivity Level
|
1
|
Number of Elements
|
1
|
Number of Terminals
|
3
|
Operating Mode
|
ENHANCEMENT MODE
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel)
|
260
|
Polarity/Channel Type
|
P-CHANNEL
|
Surface Mount
|
YES
|
Terminal Finish
|
Matte Tin (Sn)
|
Terminal Form
|
GULL WING
|
Terminal Position
|
DUAL
|
Transistor Application
|
SWITCHING
|
Transistor Element Material
|
SILICON
|
Alternate Parts for DMP3068L-13
This table gives cross-reference parts and alternative options found for DMP3068L-13. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DMP3068L-13, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DMP3068L-7 | Small Signal Field-Effect Transistor, | Diodes Incorporated | DMP3068L-13 vs DMP3068L-7 |
DMP3105LVT-7 | Small Signal Field-Effect Transistor, 3.1A I(D), 30V, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, GREEN, PLASTIC, TSOT26, 6 PIN | Diodes Incorporated | DMP3068L-13 vs DMP3105LVT-7 |
Related Parts for DMP3068L-13
-
DMP3068L-7Small Signal Field-Effect Transistors
-
SUD50N04-8M8P-4GE3Power Field-Effect Transistors
-
MCHC11F1CFNE3Microcontrollers
-
BAT54S-7-FRectifier Diodes
-
MIC5801YNPeripheral Drivers
-
C0201C104K9PACTUFixed Capacitors
-
AP3429AKTTR-G1Switching Regulator or Controllers
-
RK73H1HTTC1803FFixed Resistors
-
ZTX651Small Signal Bipolar Transistors