Part Details for DMR2001BD237KPT26 by Dubilier
Overview of DMR2001BD237KPT26 by Dubilier
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Energy and Power Systems
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Renewable Energy
Entertainment and Gaming
Part Details for DMR2001BD237KPT26
DMR2001BD237KPT26 CAD Models
DMR2001BD237KPT26 Part Data Attributes:
|
DMR2001BD237KPT26
Dubilier
Buy Now
Datasheet
|
Compare Parts:
DMR2001BD237KPT26
Dubilier
Fixed Resistor, Metal Film, 2W, 237000ohm, 500V, 1% +/-Tol, 100ppm/Cel,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | DUBILIER | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Construction | Cylindrical | |
Lead Diameter | 0.8 mm | |
Lead Length | 33 mm | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 5 mm | |
Package Length | 15.5 mm | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Axial | |
Packing Method | TR | |
Rated Power Dissipation (P) | 2 W | |
Resistance | 237000 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | DMR | |
Technology | METAL FILM | |
Temperature Coefficient | 100 ppm/°C | |
Tolerance | 1% | |
Working Voltage | 500 V |
Alternate Parts for DMR2001BD237KPT26
This table gives cross-reference parts and alternative options found for DMR2001BD237KPT26. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DMR2001BD237KPT26, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DMR2001T237K | Fixed Resistor, Metal Film, 2W, 237000ohm, 500V, 1% +/-Tol, 100ppm/Cel, | Dubilier | DMR2001BD237KPT26 vs DMR2001T237K |
MFR200FRF52-237K | Fixed Resistor, Metal Film, 2W, 237000ohm, 500V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | DMR2001BD237KPT26 vs MFR200FRF52-237K |
MFR200FBFFKK237K | Fixed Resistor, Metal Film, 2W, 237000ohm, 500V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | DMR2001BD237KPT26 vs MFR200FBFFKK237K |
DMR2001T237KPT26 | Fixed Resistor, Metal Film, 2W, 237000ohm, 500V, 1% +/-Tol, 100ppm/Cel, | Dubilier | DMR2001BD237KPT26 vs DMR2001T237KPT26 |
MRA0516237KF100PPMTA | Fixed Resistor, Metal Film, 2W, 237000ohm, 500V, 1% +/-Tol, -100,100ppm/Cel, | Ohmite Mfg Co | DMR2001BD237KPT26 vs MRA0516237KF100PPMTA |
MFR200FBF52-237K | Fixed Resistor, Metal Film, 2W, 237000ohm, 500V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | DMR2001BD237KPT26 vs MFR200FBF52-237K |
RMF2WD2373F-52-AR | Fixed Resistor, Metal Film, 2W, 237000ohm, 500V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Taitron Components Inc | DMR2001BD237KPT26 vs RMF2WD2373F-52-AR |
FMF200FBFMR237K | Fixed Resistor, Metal Film, 2W, 237000ohm, 500V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | DMR2001BD237KPT26 vs FMF200FBFMR237K |
MFR200FTF73-237K | Fixed Resistor, Metal Film, 2W, 237000ohm, 500V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | DMR2001BD237KPT26 vs MFR200FTF73-237K |