-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
120mA, 400V, N-CHANNEL, Si, SMALL SIGNAL, MOSFET, TO-92
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87X8685
|
Newark | Mosfet Transistor, N Channel, 120 Ma, 400 V, 17 Ohm, 0 V Rohs Compliant: Yes |Microchip DN2540N3-G RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 4117 |
|
$0.7590 / $1.0100 | Buy Now |
DISTI #
67X5073
|
Newark | Mosfet, N Channel, 400V, 0.12A, To-92-3, Transistor Polarity:N Channel, Drain Source Voltage Vds:400V, Continuous Drain Current Id:120Ma, On Resistance Rds(On):17Ohm, Transistor Mounting:Through Hole, Rds(On) Test Voltage Vgs:0V Rohs Compliant: Yes |Microchip DN2540N3-G RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.6750 | Buy Now |
DISTI #
DN2540N3-G-ND
|
DigiKey | MOSFET N-CH 400V 120MA TO92 Min Qty: 1 Lead time: 7 Weeks Container: Bag |
1384 In Stock |
|
$0.7300 / $0.9700 | Buy Now |
DISTI #
DN2540N3-G
|
Avnet Americas | Trans MOSFET N-CH 400V 0.12A 3-Pin TO-92 Bag - Bag (Alt: DN2540N3-G) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 7 Weeks, 0 Days Container: Bag | 0 |
|
$0.7300 / $0.9700 | Buy Now |
DISTI #
689-DN2540N3-G
|
Mouser Electronics | MOSFETs 400V 25Ohm RoHS: Compliant | 2700 |
|
$0.7300 / $0.9700 | Buy Now |
DISTI #
DN2540N3-G
|
Microchip Technology Inc | MOSFET, DEPLETION-MODE, 400V, 25 Ohm, Projected EOL: 2034-09-16 RoHS: Compliant pbFree: Yes |
580 Alternates Available |
|
$0.7100 / $0.9700 | Buy Now |
DISTI #
70431585
|
RS | 3 TO-92 BAGMOSFET, DEPLETION-MODE, 400V, 25 Ohm | Microchip Technology Inc. DN2540N3-G RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 42 Weeks, 0 Days Container: Bulk | 0 |
|
$0.8200 / $0.9700 | RFQ |
|
Future Electronics | MOSFET, DEPLETION-MODE, 400V, 25 OHM RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 1000 Lead time: 7 Weeks Container: Bag | 0Bag |
|
$0.7950 / $0.8600 | Buy Now |
|
Onlinecomponents.com | MOSFET, DEPLETION-MODE, 400V, 25 Ohm RoHS: Compliant |
2000 In Stock |
|
$0.6810 / $0.8690 | Buy Now |
|
Bristol Electronics | 975 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DN2540N3-G
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
DN2540N3-G
Microchip Technology Inc
120mA, 400V, N-CHANNEL, Si, SMALL SIGNAL, MOSFET, TO-92
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.29.00.95 | |
Factory Lead Time | 7 Weeks | |
Samacsys Manufacturer | Microchip | |
Additional Feature | HIGH INPUT IMPEDANCE | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 400 V | |
Drain Current-Max (ID) | 0.12 A | |
Drain-source On Resistance-Max | 25 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Feedback Cap-Max (Crss) | 5 pF | |
JEDEC-95 Code | TO-92 | |
JESD-30 Code | O-PBCY-T3 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | DEPLETION MODE | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 1 W | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | BOTTOM | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
This table gives cross-reference parts and alternative options found for DN2540N3-G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DN2540N3-G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DN2540N3P006 | Small Signal Field-Effect Transistor, 0.17A I(D), 400V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-92 | Supertex Inc | DN2540N3-G vs DN2540N3P006 |
DN2540N3P012 | Small Signal Field-Effect Transistor, 0.17A I(D), 400V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-92 | Supertex Inc | DN2540N3-G vs DN2540N3P012 |
DN2540N3-GP003 | SMALL SIGNAL, FET | Microchip Technology Inc | DN2540N3-G vs DN2540N3-GP003 |
DN2540N3P017 | Small Signal Field-Effect Transistor, 0.17A I(D), 400V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-92 | Supertex Inc | DN2540N3-G vs DN2540N3P017 |
DN2540N3P015 | Small Signal Field-Effect Transistor, 0.17A I(D), 400V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-92 | Supertex Inc | DN2540N3-G vs DN2540N3P015 |
DN2540N3-GP013 | SMALL SIGNAL, FET | Microchip Technology Inc | DN2540N3-G vs DN2540N3-GP013 |
DN2540N3P016 | Small Signal Field-Effect Transistor, 0.17A I(D), 400V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-92 | Supertex Inc | DN2540N3-G vs DN2540N3P016 |
DN2540N3P005 | Small Signal Field-Effect Transistor, 0.17A I(D), 400V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-92 | Supertex Inc | DN2540N3-G vs DN2540N3P005 |
DN2540N3P014 | Small Signal Field-Effect Transistor, 0.17A I(D), 400V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-92 | Supertex Inc | DN2540N3-G vs DN2540N3P014 |
DN2540N3P018 | Small Signal Field-Effect Transistor, 0.17A I(D), 400V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-92 | Supertex Inc | DN2540N3-G vs DN2540N3P018 |