Part Details for DN5Q24LTEB by KOA Speer Electronics Inc
Overview of DN5Q24LTEB by KOA Speer Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Transportation and Logistics
Part Details for DN5Q24LTEB
DN5Q24LTEB CAD Models
DN5Q24LTEB Part Data Attributes:
|
DN5Q24LTEB
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
DN5Q24LTEB
KOA Speer Electronics Inc
Diode Termination Array, 18-Line, PDSO24, PLASTIC, QSOP-24
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Part Package Code | SOIC | |
Package Description | SSOP, | |
Pin Count | 24 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Differential Output | NO | |
Interface IC Type | DIODE BUS TERMINATION ARRAY | |
JESD-30 Code | R-PDSO-G24 | |
JESD-609 Code | e0 | |
Length | 8.66 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Signal Lines | 18 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.8 mm | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL | |
Width | 3.81 mm |
Alternate Parts for DN5Q24LTEB
This table gives cross-reference parts and alternative options found for DN5Q24LTEB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DN5Q24LTEB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DN5Q24TTEB | Diode Termination Array, 18-Line, PDSO24, ROHS COMPLIANT, QSOP-24 | KOA Speer Electronics Inc | DN5Q24LTEB vs DN5Q24TTEB |
DN5Q24B | Diode Termination Array, 18-Line, PDSO24, QSOP-24 | KOA Speer Electronics Inc | DN5Q24LTEB vs DN5Q24B |