Part Details for DO224-4M by Msi Electronics Inc
Overview of DO224-4M by Msi Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Part Details for DO224-4M
DO224-4M CAD Models
DO224-4M Part Data Attributes:
|
DO224-4M
Msi Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
DO224-4M
Msi Electronics Inc
Variable Capacitance Diode, High Frequency to Ultra High Frequency, 10pF C(T), 12V, Silicon
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MSI ELECTRONICS INC | |
Package Description | O-LALF-W2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Additional Feature | 3% MATCHED SET OF FOUR DIODES | |
Breakdown Voltage-Min | 12 V | |
Case Connection | ISOLATED | |
Configuration | SEPARATE, 4 ELEMENTS | |
Diode Capacitance Ratio-Min | 7 | |
Diode Capacitance-Nom | 10 pF | |
Diode Element Material | SILICON | |
Diode Type | VARIABLE CAPACITANCE DIODE | |
Frequency Band | HIGH FREQUENCY TO ULTRA HIGH FREQUENCY | |
JESD-30 Code | O-LALF-W2 | |
Number of Elements | 4 | |
Number of Terminals | 2 | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Qualification Status | Not Qualified | |
Quality Factor-Min | 200 | |
Reverse Current-Max | 0.01 µA | |
Reverse Test Voltage | 10 V | |
Surface Mount | NO | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Variable Capacitance Diode Classification | ABRUPT |