Part Details for DOCSC022F-040.0M by Connor-Winfield
Results Overview of DOCSC022F-040.0M by Connor-Winfield
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DOCSC022F-040.0M Information
DOCSC022F-040.0M by Connor-Winfield is an OCXO.
OCXO are under the broader part category of Oscillators.
Oscillators are electronic components that produce sine or square waves in order to convert signals. Read more about Oscillators on our Oscillators part category page.
Price & Stock for DOCSC022F-040.0M
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
222-DOCSC022F-040.0MCT-ND
|
DigiKey | XTAL OSC OCXO 40.0000MHZ LVCMOS Min Qty: 1 Lead time: 19 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
148 In Stock |
|
$43.7500 / $53.5500 | Buy Now |
Part Details for DOCSC022F-040.0M
DOCSC022F-040.0M CAD Models
DOCSC022F-040.0M Part Data Attributes
|
|
DOCSC022F-040.0M
Connor-Winfield
Buy Now
Datasheet
|
Compare Parts:
DOCSC022F-040.0M
Connor-Winfield
LVCMOS Output Clock Oscillator
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| Reach Compliance Code | Unknown | |
| Aging | 0.3 Ppm/First Year | |
| Frequency Adjustment-Mechanical | No | |
| Frequency Stability | 0.02% | |
| Frequency Stability-Voltage | 0.02 Ppm | |
| Input Power | 1.3 W | |
| Mounting Feature | Surface Mount | |
| Number of Terminals | 6 | |
| Operating Frequency-Nom | 40 Mhz | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Oscillator Type | Lvcmos | |
| Output Load | 15 Pf | |
| Oven Supply Voltage | 3.3v | |
| Package Equivalence Code | DILCC6,.35 | |
| Physical Dimension | 14.1mm X 9.1mm X 8.38mm | |
| Supply Voltage-Max | 3.47 V | |
| Supply Voltage-Min | 3.13 V | |
| Supply Voltage-Nom | 3.3 V | |
| Surface Mount | Yes | |
| Warm-up Power | 3 W | |
| Warm-up Time-Max | 1.5 Minute |
DOCSC022F-040.0M Frequently Asked Questions (FAQ)
-
The recommended termination impedance is 1 kΩ to ensure proper signal integrity and minimize reflections.
-
Use a 0.01 μF to 0.1 μF decoupling capacitor between the VCC pin and GND, placed as close to the oscillator as possible, to filter out noise and ensure stable operation.
-
The DOCSC022F-040.0M can operate from -40°C to +85°C, but it's recommended to derate the frequency stability and amplitude over the full temperature range.
-
The DOCSC022F-040.0M is designed for 3.3V operation, but it can be used with a 2.5V to 5.5V supply voltage range. However, the frequency stability and amplitude may vary outside the recommended 3.3V operating voltage.
-
Check the power supply voltage, decoupling, and termination impedance. Verify the oscillator is properly connected and not damaged. Use an oscilloscope to measure the output signal and verify it meets the datasheet specifications.