Part Details for DOM-5246L-R by PUI Audio
Results Overview of DOM-5246L-R by PUI Audio
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DOM-5246L-R Information
DOM-5246L-R by PUI Audio is a Ceramic Capacitor.
Ceramic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| 98424-F52-46LF | Amphenol Communications Solutions | Minitek®, Board/Wire to Board Connectors, Shrouded Header - Surface Mount - Double row - 46 Positions - 2mm (0.079inch) - Vertical | |
| 51915-246LF | Amphenol Communications Solutions | PwrBlade®, Power Connectors, 6P 20S 6P Right Angle Receptacle, Solder To Board | |
| 98424-G52-46LF | Amphenol Communications Solutions | Minitek®, Board/Wire to Board Connectors, Shrouded Header - Surface Mount - Double row - 46 Positions - 2mm (0.079inch) - Vertical |
Price & Stock for DOM-5246L-R
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
DOM-5246L-R-ND
|
DigiKey | MIC COND ANLG OMNI -46DB 0.315"D Container: Bulk |
0 Bulk |
|
Buy Now |