| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| SSI32R514R-2CL | Silicon Systems Inc | Check for Price | Read/Write Amplifier Circuit, 2 Channel, BIPolar, PDSO18 | DP1172DC vs SSI32R514R-2CL |
| NJM3470AD | New Japan Radio Co Ltd | Check for Price | Read/Write Amplifier Circuit, 1 Channel, BIPolar, PDIP18 | DP1172DC vs NJM3470AD |
| SSI32R510A-2P | Silicon Systems Inc | Check for Price | Read/Write Amplifier Circuit, 2 Channel, BIPolar, PDIP18 | DP1172DC vs SSI32R510A-2P |
| SSI32R117R-2P | Silicon Systems Inc | Check for Price | Read/Write Amplifier Circuit, 2 Channel, BIPolar, PDIP18 | DP1172DC vs SSI32R117R-2P |
| NTE3470 | NTE Electronics Inc | Check for Price | Read Channel, 1 Channel, PDIP18 | DP1172DC vs NTE3470 |
| DP1172RDC | Texas Instruments | Check for Price | Read/Write Amplifier Circuit, 2 Channel, PDIP18 | DP1172DC vs DP1172RDC |
| XR-510AR-2CP | Exar Corporation | Check for Price | Read/Write Amplifier Circuit, 2 Channel, BIPolar, PDIP18 | DP1172DC vs XR-510AR-2CP |
| SSI32R514-2CL | Silicon Systems Inc | Check for Price | Read/Write Amplifier Circuit, 2 Channel, BIPolar, PDSO18 | DP1172DC vs SSI32R514-2CL |
| XR-510A-2D | Exar Corporation | Check for Price | Read/Write Amplifier Circuit, 2 Channel, BIPolar, PDSO18 | DP1172DC vs XR-510A-2D |
| MC3470AP | Motorola Semiconductor Products | Check for Price | Read/Write Amplifier Circuit, 1 Channel, BIPolar, PDIP18 | DP1172DC vs MC3470AP |
Part Details for DP1172DC by Texas Instruments
Results Overview of DP1172DC by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DP1172DC Information
DP1172DC by Texas Instruments is a Drive Electronic.
Drive Electronics are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
US Tariff Estimator: DP1172DC by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
DP1172DC Part Data Attributes
|
|
DP1172DC
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
DP1172DC
Texas Instruments
Read/Write Amplifier Circuit, 2 Channel, PDIP18
|
| Part Life Cycle Code | Obsolete | |
| Package Description | Dip, Dip18,.3 | |
| Reach Compliance Code | Unknown | |
| HTS Code | 8542.39.00.60 | |
| Drive Type | Winchester | |
| Interface IC Type | Read Write Amplifier Circuit | |
| JESD-30 Code | R-PDIP-T18 | |
| Length | 21.755 Mm | |
| Number of Channels | 2 | |
| Number of Functions | 1 | |
| Number of Terminals | 18 | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | DIP | |
| Package Equivalence Code | DIP18,.3 | |
| Package Shape | Rectangular | |
| Package Style | In-Line | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 5.08 Mm | |
| Supply Voltage-Max | 5.5 V | |
| Supply Voltage-Min | 4.5 V | |
| Supply Voltage-Nom | 5 V | |
| Supply Voltage1-Max | 13.2 V | |
| Supply Voltage1-Min | 10.8 V | |
| Supply Voltage1-Nom | 12 V | |
| Surface Mount | No | |
| Terminal Form | Through-Hole | |
| Terminal Pitch | 2.54 Mm | |
| Terminal Position | Dual | |
| Width | 7.62 Mm |
Alternate Parts for DP1172DC
This table gives cross-reference parts and alternative options found for DP1172DC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DP1172DC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.