| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| ML117-4CP | RF Micro Devices Inc | Check for Price | Read/Write Amplifier Circuit, 4 Channel, BIPolar, PDIP22 | DP1174RPC vs ML117-4CP |
| UA1172RPC | Texas Instruments | Check for Price | Read/Write Amplifier Circuit, 2 Channel, BIPolar, PDIP22 | DP1174RPC vs UA1172RPC |
| MB4117-4P | FUJITSU Semiconductor Limited | Check for Price | Read/Write Amplifier Circuit, 4 Channel, PDIP22 | DP1174RPC vs MB4117-4P |
| UA1174RPC | Texas Instruments | Check for Price | Read/Write Amplifier Circuit, 4 Channel, BIPolar, PDIP22 | DP1174RPC vs UA1174RPC |
| UA1172RPC | National Semiconductor Corporation | Check for Price | Read/Write Amplifier Circuit, 2 Channel, BIPolar, PDIP22 | DP1174RPC vs UA1172RPC |
| SSI32R510AR-4CP | Silicon Systems Inc | Check for Price | Read/Write Amplifier Circuit, 4 Channel, BIPolar, PDIP22 | DP1174RPC vs SSI32R510AR-4CP |
| SSI32R117A-4CP | Silicon Systems Inc | Check for Price | Read/Write Amplifier Circuit, 4 Channel, BIPolar, PDIP22 | DP1174RPC vs SSI32R117A-4CP |
| UA1172PC | Texas Instruments | Check for Price | Read/Write Amplifier Circuit, 2 Channel, BIPolar, PDIP22 | DP1174RPC vs UA1172PC |
| SSI32R117R-4CP | Silicon Systems Inc | Check for Price | Read/Write Amplifier Circuit, 4 Channel, BIPolar, PDIP22 | DP1174RPC vs SSI32R117R-4CP |
| SSI32R117AR-4CP | Silicon Systems Inc | Check for Price | Read/Write Amplifier Circuit, 4 Channel, BIPolar, PDIP22 | DP1174RPC vs SSI32R117AR-4CP |
Part Details for DP1174RPC by Texas Instruments
Results Overview of DP1174RPC by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DP1174RPC Information
DP1174RPC by Texas Instruments is a Drive Electronic.
Drive Electronics are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
US Tariff Estimator: DP1174RPC by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
DP1174RPC Part Data Attributes
|
|
DP1174RPC
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
DP1174RPC
Texas Instruments
Read/Write Amplifier Circuit, 4 Channel, PDIP22
|
| Part Life Cycle Code | Obsolete | |
| Package Description | Dip, Dip22,.4 | |
| Reach Compliance Code | Unknown | |
| HTS Code | 8542.39.00.60 | |
| Drive Type | Winchester | |
| Interface IC Type | Read Write Amplifier Circuit | |
| JESD-30 Code | R-PDIP-T22 | |
| Length | 28.105 Mm | |
| Number of Channels | 4 | |
| Number of Functions | 1 | |
| Number of Terminals | 22 | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | DIP | |
| Package Equivalence Code | DIP22,.4 | |
| Package Shape | Rectangular | |
| Package Style | In-Line | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 5.08 Mm | |
| Supply Voltage-Max | 5.5 V | |
| Supply Voltage-Min | 4.5 V | |
| Supply Voltage-Nom | 5 V | |
| Supply Voltage1-Max | 13.2 V | |
| Supply Voltage1-Min | 10.8 V | |
| Supply Voltage1-Nom | 12 V | |
| Surface Mount | No | |
| Terminal Form | Through-Hole | |
| Terminal Pitch | 2.54 Mm | |
| Terminal Position | Dual | |
| Width | 10.16 Mm |
Alternate Parts for DP1174RPC
This table gives cross-reference parts and alternative options found for DP1174RPC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DP1174RPC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.