DP5Z2MW32PV3-20I
Description: Flash, 2MX32, 200ns, VERSA STACK, PGA-66

Overview of DP5Z2MW32PV3-20I by B&B Electronics Manufacturing Company

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Education and Research Environmental Monitoring Industrial Automation Audio and Video Systems Agriculture Technology Medical Imaging Entertainment and Gaming

CAD Models for DP5Z2MW32PV3-20I by B&B Electronics Manufacturing Company
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for DP5Z2MW32PV3-20I by B&B Electronics Manufacturing Company

DP5Z2MW32PV3-20I
B&B Electronics Manufacturing Company
-
-
Rohs Code
No
Part Life Cycle Code
Transferred
Ihs Manufacturer
DPAC TECHNOLOGIES CORP
Part Package Code
QMA
Package Description
PGA, PGA66,11X11
Pin Count
66
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.32.00.51
Access Time-Max
200 ns
Alternate Memory Width
16
Data Polling
NO
JESD-30 Code
R-XQMA-P66
JESD-609 Code
e0
Memory Density
67108864 bit
Memory IC Type
FLASH
Memory Width
32
Number of Functions
1
Number of Sectors/Size
64
Number of Terminals
66
Number of Words
2097152 words
Number of Words Code
2000000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Organization
2MX32
Package Body Material
UNSPECIFIED
Package Code
PGA
Package Equivalence Code
PGA66,11X11
Package Shape
RECTANGULAR
Package Style
MICROELECTRONIC ASSEMBLY
Page Size
64 words
Parallel/Serial
PARALLEL
Programming Voltage
5 V
Qualification Status
Not Qualified
Sector Size
32K
Standby Current-Max
0.0008 A
Supply Current-Max
0.17 mA
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
NO
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Form
PIN/PEG
Terminal Pitch
2.54 mm
Terminal Position
QUAD
Toggle Bit
NO
Type
NOR TYPE
Want to compare parts?
  1. DP5Z2MW32PV3-20I
    B&B Electronics Manufacturing Company
    Flash, 2MX32, 200ns, VERSA STACK, PGA-66
    VS

Alternate Parts for DP5Z2MW32PV3-20I

This table gives cross-reference parts and alternative options found for DP5Z2MW32PV3-20I. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DP5Z2MW32PV3-20I, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
DP5Z2MW32PV3-20M Flash, 2MX32, 200ns, VERSA STACK, PGA-66 Twilight Technology Inc DP5Z2MW32PV3-20I vs DP5Z2MW32PV3-20M
DP5Z2MW32PV3-20C Flash, 2MX32, 200ns, VERSA STACK, PGA-66 Twilight Technology Inc DP5Z2MW32PV3-20I vs DP5Z2MW32PV3-20C
Part Number Description Manufacturer Compare
DP5Z2MW32PV3-12M Flash, 2MX32, 120ns, VERSA STACK, PGA-66 B&B Electronics Manufacturing Company DP5Z2MW32PV3-20I vs DP5Z2MW32PV3-12M
DP5Z2MW32PV3-15B Flash, 2MX32, 150ns, VERSA STACK, PGA-66 B&B Electronics Manufacturing Company DP5Z2MW32PV3-20I vs DP5Z2MW32PV3-15B
DP5Z2MW32PV3-12C Flash, 2MX32, 120ns, VERSA STACK, PGA-66 B&B Electronics Manufacturing Company DP5Z2MW32PV3-20I vs DP5Z2MW32PV3-12C
DP5Z2MW32PV3-20C Flash, 2MX32, 200ns, VERSA STACK, PGA-66 Twilight Technology Inc DP5Z2MW32PV3-20I vs DP5Z2MW32PV3-20C
DP5Z2MW32PV3-20M Flash, 2MX32, 200ns, VERSA STACK, PGA-66 B&B Electronics Manufacturing Company DP5Z2MW32PV3-20I vs DP5Z2MW32PV3-20M
DP5Z2MW32PV3-15C Flash, 2MX32, 150ns, VERSA STACK, PGA-66 B&B Electronics Manufacturing Company DP5Z2MW32PV3-20I vs DP5Z2MW32PV3-15C
DP5Z2MW32PV3-12B Flash, 2MX32, 120ns, VERSA STACK, PGA-66 Twilight Technology Inc DP5Z2MW32PV3-20I vs DP5Z2MW32PV3-12B
DP5Z2MW32PV3-15M Flash, 2MX32, 150ns, VERSA STACK, PGA-66 Twilight Technology Inc DP5Z2MW32PV3-20I vs DP5Z2MW32PV3-15M
DP5Z2MW32PV3-12C Flash, 2MX32, 120ns, VERSA STACK, PGA-66 Twilight Technology Inc DP5Z2MW32PV3-20I vs DP5Z2MW32PV3-12C
DP5Z2MW32PV3-15M Flash, 2MX32, 150ns, VERSA STACK, PGA-66 B&B Electronics Manufacturing Company DP5Z2MW32PV3-20I vs DP5Z2MW32PV3-15M

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for DP5Z2MW32PV3-20I by B&B Electronics Manufacturing Company.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: DP5Z2MW32PV3-20I by B&B Electronics Manufacturing Company

Select Manufacturer
Which Manufacturer of DP5Z2MW32PV3-20I would you like to use for your alert(s)?
  • Please alert me when DP5Z2MW32PV3-20I inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for DP5Z2MW32PV3-20I alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for DP5Z2MW32PV3-20I to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for DP5Z2MW32PV3-20I alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for DP5Z2MW32PV3-20I.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare DP5Z2MW32PV3-20I by B&B Electronics Manufacturing Company

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: