Part Details for DP5Z2MX8PAJY-12M by B&B Electronics Manufacturing Company
Overview of DP5Z2MX8PAJY-12M by B&B Electronics Manufacturing Company
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for DP5Z2MX8PAJY-12M
DP5Z2MX8PAJY-12M CAD Models
DP5Z2MX8PAJY-12M Part Data Attributes
|
DP5Z2MX8PAJY-12M
B&B Electronics Manufacturing Company
Buy Now
Datasheet
|
Compare Parts:
DP5Z2MX8PAJY-12M
B&B Electronics Manufacturing Company
Flash, 2MX8, 120ns, J LEAD, SLCC-48
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | DPAC TECHNOLOGIES CORP | |
Part Package Code | QMA | |
Package Description | QCCJ, LDCC48,.51X.88 | |
Pin Count | 48 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 120 ns | |
Data Polling | YES | |
JESD-30 Code | R-XQMA-J48 | |
JESD-609 Code | e0 | |
Memory Density | 16777216 bit | |
Memory IC Type | FLASH | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Sectors/Size | 32 | |
Number of Terminals | 48 | |
Number of Words | 2097152 words | |
Number of Words Code | 2000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Organization | 2MX8 | |
Package Body Material | UNSPECIFIED | |
Package Code | QCCJ | |
Package Equivalence Code | LDCC48,.51X.88 | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 5 V | |
Qualification Status | Not Qualified | |
Ready/Busy | YES | |
Sector Size | 64K | |
Standby Current-Max | 0.000005 A | |
Supply Current-Max | 0.06 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Toggle Bit | YES | |
Type | NOR TYPE | |
Write Protection | HARDWARE |
Alternate Parts for DP5Z2MX8PAJY-12M
This table gives cross-reference parts and alternative options found for DP5Z2MX8PAJY-12M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DP5Z2MX8PAJY-12M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DP5Z2MX8PAJY-12I | Flash, 2MX8, 120ns, J LEAD, SLCC-48 | B&B Electronics Manufacturing Company | DP5Z2MX8PAJY-12M vs DP5Z2MX8PAJY-12I |
DP5Z2MX8PAJY-12B | Flash, 2MX8, 120ns, J LEAD, SLCC-48 | B&B Electronics Manufacturing Company | DP5Z2MX8PAJY-12M vs DP5Z2MX8PAJY-12B |
DP5Z2MX8PAJY-12I | Flash, 2MX8, 120ns, J LEAD, SLCC-48 | Twilight Technology Inc | DP5Z2MX8PAJY-12M vs DP5Z2MX8PAJY-12I |
DP5Z2MX8PAJY-12C | Flash, 2MX8, 120ns, J LEAD, SLCC-48 | B&B Electronics Manufacturing Company | DP5Z2MX8PAJY-12M vs DP5Z2MX8PAJY-12C |
DP5Z2MX8PAJY-12M | Flash, 2MX8, 120ns, J LEAD, SLCC-48 | Twilight Technology Inc | DP5Z2MX8PAJY-12M vs DP5Z2MX8PAJY-12M |