Part Details for DP5Z2MX8PAJY-15C by Twilight Technology Inc
Overview of DP5Z2MX8PAJY-15C by Twilight Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for DP5Z2MX8PAJY-15C
DP5Z2MX8PAJY-15C CAD Models
DP5Z2MX8PAJY-15C Part Data Attributes
|
DP5Z2MX8PAJY-15C
Twilight Technology Inc
Buy Now
Datasheet
|
Compare Parts:
DP5Z2MX8PAJY-15C
Twilight Technology Inc
Flash, 2MX8, 150ns, J LEAD, SLCC-48
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | TWILIGHT TECHNOLOGY INC | |
Part Package Code | QMA | |
Package Description | QCCJ, LDCC48,.51X.88 | |
Pin Count | 48 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 150 ns | |
Data Polling | YES | |
JESD-30 Code | R-XQMA-J48 | |
Memory Density | 16777216 bit | |
Memory IC Type | FLASH | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Sectors/Size | 32 | |
Number of Terminals | 48 | |
Number of Words | 2097152 words | |
Number of Words Code | 2000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 2MX8 | |
Package Body Material | UNSPECIFIED | |
Package Code | QCCJ | |
Package Equivalence Code | LDCC48,.51X.88 | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Programming Voltage | 5 V | |
Qualification Status | Not Qualified | |
Ready/Busy | YES | |
Sector Size | 64K | |
Standby Current-Max | 0.000005 A | |
Supply Current-Max | 0.06 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Toggle Bit | YES | |
Type | NOR TYPE | |
Write Protection | HARDWARE |
Alternate Parts for DP5Z2MX8PAJY-15C
This table gives cross-reference parts and alternative options found for DP5Z2MX8PAJY-15C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DP5Z2MX8PAJY-15C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DP5Z2MX8PAJY-15M | Flash, 2MX8, 150ns, J LEAD, SLCC-48 | B&B Electronics Manufacturing Company | DP5Z2MX8PAJY-15C vs DP5Z2MX8PAJY-15M |
DP5Z2MX8PAJY-15C | Flash, 2MX8, 150ns, J LEAD, SLCC-48 | B&B Electronics Manufacturing Company | DP5Z2MX8PAJY-15C vs DP5Z2MX8PAJY-15C |
DP5Z2MX8PAJY-15I | Flash, 2MX8, 150ns, J LEAD, SLCC-48 | Twilight Technology Inc | DP5Z2MX8PAJY-15C vs DP5Z2MX8PAJY-15I |
DP5Z2MX8PAJY-15B | Flash, 2MX8, 150ns, J LEAD, SLCC-48 | B&B Electronics Manufacturing Company | DP5Z2MX8PAJY-15C vs DP5Z2MX8PAJY-15B |
DP5Z2MX8PAJY-15M | Flash, 2MX8, 150ns, J LEAD, SLCC-48 | Twilight Technology Inc | DP5Z2MX8PAJY-15C vs DP5Z2MX8PAJY-15M |
DP5Z2MX8PAJY-15B | Flash, 2MX8, 150ns, J LEAD, SLCC-48 | Twilight Technology Inc | DP5Z2MX8PAJY-15C vs DP5Z2MX8PAJY-15B |