Memory
DP5Z4MX16PY3-15M
Description: Flash Module, 4MX16, 150ns, CQCC48, HERMETIC SEALED, CERAMIC, LEADLESS, MODULE, SLCC-48

Overview of DP5Z4MX16PY3-15M by Twilight Technology Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Telecommunications

Available Datasheets

Part # Manufacturer Description Datasheet
FO-10GGBLCX20-015 Amphenol Cables on Demand Amphenol FO-10GGBLCX20-015 LC-LC Duplex 10Gb Multimode 50/125 OM3 Fiber Optic Patch Cable - 2 x LC Male to 2 x LC Male 15m
AQP85B4-015 Amphenol Communications Solutions QSFP28 100G AOC 15m
AQP85A4-015 Amphenol Communications Solutions QSFP 40G AOC 15m

CAD Models for DP5Z4MX16PY3-15M by Twilight Technology Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for DP5Z4MX16PY3-15M by Twilight Technology Inc

DP5Z4MX16PY3-15M
Twilight Technology Inc
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Contact Manufacturer
Ihs Manufacturer
TWILIGHT TECHNOLOGY INC
Part Package Code
LCC
Package Description
AQCCN, LCC48,.5X.87
Pin Count
48
Reach Compliance Code
unknown
ECCN Code
3A001.A.2.C
HTS Code
8542.32.00.51
Access Time-Max
150 ns
Data Polling
NO
JESD-30 Code
R-CQCC-N48
Length
22.098 mm
Memory Density
67108864 bit
Memory IC Type
FLASH MODULE
Memory Width
16
Number of Functions
1
Number of Sectors/Size
64
Number of Terminals
48
Number of Words
4194304 words
Number of Words Code
4000000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Organization
4MX16
Package Body Material
CERAMIC, METAL-SEALED COFIRED
Package Code
AQCCN
Package Equivalence Code
LCC48,.5X.87
Package Shape
RECTANGULAR
Package Style
CHIP CARRIER, PIGGYBACK
Page Size
64 words
Parallel/Serial
PARALLEL
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Programming Voltage
5 V
Qualification Status
Not Qualified
Screening Level
MIL-STD-883 Class B (Modified)
Seated Height-Max
8.8646 mm
Sector Size
64K
Standby Current-Max
0.0008 A
Supply Current-Max
0.17 mA
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
MILITARY
Terminal Form
NO LEAD
Terminal Pitch
1.27 mm
Terminal Position
QUAD
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Toggle Bit
NO
Type
NOR TYPE
Width
12.7 mm
Want to compare parts?
  1. DP5Z4MX16PY3-15M
    Twilight Technology Inc
    Flash Module, 4MX16, 150ns, CQCC48, HERMETIC SEALED, CERAMIC, LEADLESS, MODULE, SLCC-48
    VS

Alternate Parts for DP5Z4MX16PY3-15M

This table gives cross-reference parts and alternative options found for DP5Z4MX16PY3-15M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DP5Z4MX16PY3-15M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
DP5Z4MX16PY3-15B Flash Module, 4MX16, 150ns, CQCC48, HERMETIC SEALED, CERAMIC, LEADLESS, MODULE, SLCC-48 Twilight Technology Inc DP5Z4MX16PY3-15M vs DP5Z4MX16PY3-15B
DP5Z4MX16PY3-15C Flash Module, 4MX16, 150ns, CQCC48, HERMETIC SEALED, CERAMIC, LEADLESS, MODULE, SLCC-48 B&B Electronics Manufacturing Company DP5Z4MX16PY3-15M vs DP5Z4MX16PY3-15C
DP5Z4MX16PY3-15B Flash Module, 4MX16, 150ns, CQCC48, HERMETIC SEALED, CERAMIC, LEADLESS, MODULE, SLCC-48 B&B Electronics Manufacturing Company DP5Z4MX16PY3-15M vs DP5Z4MX16PY3-15B
DP5Z4MX16PY3-15I Flash Module, 4MX16, 150ns, CQCC48, HERMETIC SEALED, CERAMIC, LEADLESS, MODULE, SLCC-48 B&B Electronics Manufacturing Company DP5Z4MX16PY3-15M vs DP5Z4MX16PY3-15I
DP5Z4MX16PY3-15C Flash Module, 4MX16, 150ns, CQCC48, HERMETIC SEALED, CERAMIC, LEADLESS, MODULE, SLCC-48 Twilight Technology Inc DP5Z4MX16PY3-15M vs DP5Z4MX16PY3-15C
Part Number Description Manufacturer Compare
DP5Z4MX16PY3-15B Flash Module, 4MX16, 150ns, CQCC48, HERMETIC SEALED, CERAMIC, LEADLESS, MODULE, SLCC-48 Twilight Technology Inc DP5Z4MX16PY3-15M vs DP5Z4MX16PY3-15B
DP5Z4MX16PY3-20C Flash Module, 4MX16, 200ns, CQCC48, HERMETIC SEALED, CERAMIC, LEADLESS, MODULE, SLCC-48 Twilight Technology Inc DP5Z4MX16PY3-15M vs DP5Z4MX16PY3-20C
DPZ4MW16NY3-12I Flash Module, 4MX16, 120ns, CQCC48, MODULE, HERMETIC SEALED, LEADLESS, CERAMIC, SLCC-48 B&B Electronics Manufacturing Company DP5Z4MX16PY3-15M vs DPZ4MW16NY3-12I
DP5Z4MX16PY3-15I Flash Module, 4MX16, 150ns, CQCC48, HERMETIC SEALED, CERAMIC, LEADLESS, MODULE, SLCC-48 B&B Electronics Manufacturing Company DP5Z4MX16PY3-15M vs DP5Z4MX16PY3-15I
DP5Z4MW16PY3-15C Flash, 4MX16, 150ns, SLCC-48 Twilight Technology Inc DP5Z4MX16PY3-15M vs DP5Z4MW16PY3-15C
DP5Z4MW16PY3-12M Flash, 4MX16, 120ns, SLCC-48 Twilight Technology Inc DP5Z4MX16PY3-15M vs DP5Z4MW16PY3-12M
DPZ4MW16NY3-10C Flash Module, 4MX16, 100ns, CQCC48, MODULE, HERMETIC SEALED, LEADLESS, CERAMIC, SLCC-48 B&B Electronics Manufacturing Company DP5Z4MX16PY3-15M vs DPZ4MW16NY3-10C
DPZ4MW16NY3-15B Flash Module, 4MX16, 150ns, CQCC48, MODULE, HERMETIC SEALED, LEADLESS, CERAMIC, SLCC-48 B&B Electronics Manufacturing Company DP5Z4MX16PY3-15M vs DPZ4MW16NY3-15B
DPZ4MW16NY3-10B Flash Module, 4MX16, 100ns, CQCC48, MODULE, HERMETIC SEALED, LEADLESS, CERAMIC, SLCC-48 B&B Electronics Manufacturing Company DP5Z4MX16PY3-15M vs DPZ4MW16NY3-10B
DP5Z4MX16PY3-12B Flash Module, 4MX16, 120ns, CQCC48, HERMETIC SEALED, CERAMIC, LEADLESS, MODULE, SLCC-48 Twilight Technology Inc DP5Z4MX16PY3-15M vs DP5Z4MX16PY3-12B

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for DP5Z4MX16PY3-15M by Twilight Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: DP5Z4MX16PY3-15M by Twilight Technology Inc

Select Manufacturer
Which Manufacturer of DP5Z4MX16PY3-15M would you like to use for your alert(s)?
  • Please alert me when DP5Z4MX16PY3-15M inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for DP5Z4MX16PY3-15M alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for DP5Z4MX16PY3-15M to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for DP5Z4MX16PY3-15M alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for DP5Z4MX16PY3-15M.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare DP5Z4MX16PY3-15M by Twilight Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: