Part Details for DP8340N by Texas Instruments
Results Overview of DP8340N by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DP8340N Information
DP8340N by Texas Instruments is an Other uP/uC/Peripheral IC.
Other uPs/uCs/Peripheral ICs are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
US Tariff Estimator: DP8340N by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
DP8340N Part Data Attributes
|
|
DP8340N
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
DP8340N
Texas Instruments
Microprocessor Circuit, Bipolar, PDIP24
|
| Rohs Code | No | |
| Part Life Cycle Code | Obsolete | |
| Package Description | Dip, Dip24,.6 | |
| Reach Compliance Code | Unknown | |
| HTS Code | 8542.31.00.30 | |
| JESD-30 Code | R-PDIP-T24 | |
| JESD-609 Code | e0 | |
| Length | 31.915 Mm | |
| Number of Terminals | 24 | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | ||
| Package Body Material | Plastic/Epoxy | |
| Package Code | DIP | |
| Package Equivalence Code | DIP24,.6 | |
| Package Shape | Rectangular | |
| Package Style | In-Line | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 5.334 Mm | |
| Supply Voltage-Max | 5.25 V | |
| Supply Voltage-Min | 4.75 V | |
| Supply Voltage-Nom | 5 V | |
| Surface Mount | No | |
| Technology | Bipolar | |
| Temperature Grade | Commercial | |
| Terminal Finish | Tin/Lead (Sn/Pb) | |
| Terminal Form | Through-Hole | |
| Terminal Pitch | 2.54 Mm | |
| Terminal Position | Dual | |
| Width | 15.24 Mm | |
| uPs/uCs/Peripheral ICs Type | Microprocessor Circuit |
DP8340N Frequently Asked Questions (FAQ)
-
The recommended operating temperature range for the DP8340N is 0°C to 70°C, with an extended temperature range of -40°C to 85°C for industrial applications.
-
The DP8340N is a highly configurable device, and the configuration process varies depending on the specific network protocol required. Refer to the application notes and programming guides provided by National Semiconductor Corporation for detailed instructions on configuring the device for specific protocols such as TCP/IP, UDP, or HTTP.
-
The DP8340N supports data transfer rates of up to 100 Mbps, making it suitable for high-speed networking applications.
-
Yes, the DP8340N can be used in redundant or fault-tolerant network configurations, such as dual-homing or ring topologies, to provide high network availability and reliability.
-
Troubleshooting common issues with the DP8340N typically involves analyzing network traffic using tools such as packet sniffers or network protocol analyzers, checking device configuration and settings, and verifying cabling and connectivity. Refer to the device datasheet and application notes for specific troubleshooting guidelines.