| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| DP83907VF | National Semiconductor Corporation | Check for Price | LAN Controller, 2 Channel(s), 1.25MBps, CMOS, PQFP132 | DP83907VF vs DP83907VF |
Part Details for DP83907VF by Texas Instruments
Results Overview of DP83907VF by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (1 replacement)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (1 option)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DP83907VF Information
DP83907VF by Texas Instruments is a Serial IO/Communication Controller.
Serial IO/Communication Controllers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for DP83907VF
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Futuretech Components Ltd | Integrated Circuits(ICs) ,EM/CM/EMS Only | 5085 |
|
$7.5780 | RFQ |
US Tariff Estimator: DP83907VF by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
DP83907VF Part Data Attributes
|
|
DP83907VF
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
DP83907VF
Texas Instruments
LAN Controller, 2 Channel(s), 1.25MBps, CMOS, PQFP132
|
| Part Life Cycle Code | Obsolete | |
| Part Package Code | QFP | |
| Package Description | Plastic, Qfp-132 | |
| Pin Count | 132 | |
| HTS Code | 8542.31.00.30 | |
| Address Bus Width | 20 | |
| Boundary Scan | No | |
| Bus Compatibility | Isa | |
| Clock Frequency-Max | 20 Mhz | |
| Communication Protocol | Async, Bit; Sync, Byte | |
| Data Encoding/Decoding Method | Nrz; Biph-Level (Manchester) | |
| Data Transfer Rate-Max | 1.25 Mbps | |
| External Data Bus Width | 16 | |
| JESD-30 Code | S-PQFP-G132 | |
| Length | 24.13 Mm | |
| Low Power Mode | No | |
| Number of DMA Channels | 1 | |
| Number of Serial I/Os | 2 | |
| Number of Terminals | 132 | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | ||
| Package Body Material | Plastic/Epoxy | |
| Package Code | GQFP | |
| Package Equivalence Code | SPQFP132,1.1SQ | |
| Package Shape | Square | |
| Package Style | Flatpack, Guard Ring | |
| RAM (words) | 0 | |
| Seated Height-Max | 4.57 Mm | |
| Supply Current-Max | 150 Ma | |
| Supply Voltage-Max | 5.25 V | |
| Supply Voltage-Min | 4.75 V | |
| Supply Voltage-Nom | 5 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Commercial | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.635 Mm | |
| Terminal Position | Quad | |
| Width | 24.13 Mm | |
| uPs/uCs/Peripheral ICs Type | Serial Io/Communication Controller, Lan |
Alternate Parts for DP83907VF
This table gives cross-reference parts and alternative options found for DP83907VF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DP83907VF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.