Part Details for DP83924BVCE by Texas Instruments
Results Overview of DP83924BVCE by Texas Instruments
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DP83924BVCE Information
DP83924BVCE by Texas Instruments is a Network Interface.
Network Interfaces are under the broader part category of Telecommunication Circuits.
A telecommunications circuit transmits and receives information between points. Key components include transmitters, receivers, amplifiers, and multiplexers. Read more about Telecommunication Circuits on our Telecommunication Circuits part category page.
Price & Stock for DP83924BVCE
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
DP83924BVCE-ND
|
DigiKey | IC TRANSCEIVER 100PQFP Min Qty: 66 Container: Tube |
0 Tube |
|
$10.6145 | Buy Now |
|
|
Vyrian | Ethernet Transceiver, PQFP100 | 9093 |
|
RFQ |
US Tariff Estimator: DP83924BVCE by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
DP83924BVCE Part Data Attributes
|
|
DP83924BVCE
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
DP83924BVCE
Texas Instruments
Ethernet Transceiver, 4-Trnsvr, PQFP100
|
| Part Life Cycle Code | Obsolete | |
| Part Package Code | QFP | |
| Package Description | Plastic, Qfp-100 | |
| Pin Count | 100 | |
| HTS Code | 8542.39.00.01 | |
| Data Rate | 10000 Mbps | |
| JESD-30 Code | R-PQFP-G100 | |
| Length | 20 Mm | |
| Number of Functions | 4 | |
| Number of Terminals | 100 | |
| Number of Transceivers | 4 | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | ||
| Package Body Material | Plastic/Epoxy | |
| Package Code | QFP | |
| Package Shape | Rectangular | |
| Package Style | Flatpack | |
| Seated Height-Max | 3.4 Mm | |
| Supply Current-Max | 250 Ma | |
| Supply Voltage-Nom | 5 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Telecom IC Type | Ethernet Transceiver | |
| Temperature Grade | Commercial | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.65 Mm | |
| Terminal Position | Quad | |
| Width | 14 Mm |